Part Details for LT3592EDDB by Linear Technology
Overview of LT3592EDDB by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT3592EDDB
LT3592EDDB CAD Models
LT3592EDDB Part Data Attributes
|
LT3592EDDB
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3592EDDB
Linear Technology
IC LED DISPLAY DRIVER, PDSO10, 3 X 2 MM, PLASTIC, MO-229WECD-1, DFN-10, Display Driver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC10,.08,20 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 3.6 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for LT3592EDDB
This table gives cross-reference parts and alternative options found for LT3592EDDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3592EDDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3592EDDB#TRPBF | LT3592 - 500mA Wide Input Voltage Range Step-Down LED Driver with 10:1 Dimming; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3592EDDB vs LT3592EDDB#TRPBF |
LT3592EDDB#TR | IC LED DISPLAY DRIVER, PDSO10, 3 X 2 MM, PLASTIC, MO-229WECD-1, DFN-10, Display Driver | Linear Technology | LT3592EDDB vs LT3592EDDB#TR |