-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photoflash Charger with Adjustable Input Current and IGBT Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3585EDDB-0#TRMPBFCT-ND
|
DigiKey | PHOTOFLASH CAPACITOR CHARGERS Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
490 In Stock |
|
$1.8229 / $3.7700 | Buy Now |
DISTI #
584-LT3585EDDB0TRMPB
|
Mouser Electronics | Power Management Specialized - PMIC Photoflash Chr w/ Adj In C & IGBT Drvr RoHS: Compliant | 0 |
|
$1.9400 / $2.4200 | Order Now |
|
Analog Devices Inc | Photoflash Chr w/ Adj In C & I Min Qty: 1 Package Multiple: 500 | 98 |
|
$1.8229 / $3.7700 | Buy Now |
DISTI #
LT3585EDDTRMPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$1.8200 / $1.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3585EDDB-0#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3585EDDB-0#TRMPBF
Analog Devices Inc
Photoflash Charger with Adjustable Input Current and IGBT Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1722 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LT3585EDDB-0#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3585EDDB-0#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3585EDDB-0#TRM | Battery Charge Controller, 1.3A, PDSO10 | Analog Devices Inc | LT3585EDDB-0#TRMPBF vs LT3585EDDB-0#TRM |
LT3585EDDB-0#TRMPDF | IC 1.3 A BATTERY CHARGE CONTROLLER, PDSO10, 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-10, Switching Regulator or Controller | Linear Technology | LT3585EDDB-0#TRMPBF vs LT3585EDDB-0#TRMPDF |
LT3585EDDB-0#TRM | IC 1.3 A BATTERY CHARGE CONTROLLER, PDSO10, 3 X 2 MM, PLASTIC, MO-229WECD-1, DFN-10, Switching Regulator or Controller | Linear Technology | LT3585EDDB-0#TRMPBF vs LT3585EDDB-0#TRM |
LT3585EDDB-0#TRMPBF | IC 1.3 A BATTERY CHARGE CONTROLLER, PDSO10, 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-10, Switching Regulator or Controller | Linear Technology | LT3585EDDB-0#TRMPBF vs LT3585EDDB-0#TRMPBF |