Part Details for LT3585EDDB-0#TRMPBF by Linear Technology
Overview of LT3585EDDB-0#TRMPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT3585EDDB-0#TRMPBF
LT3585EDDB-0#TRMPBF CAD Models
LT3585EDDB-0#TRMPBF Part Data Attributes:
|
LT3585EDDB-0#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3585EDDB-0#TRMPBF
Linear Technology
IC 1.3 A BATTERY CHARGE CONTROLLER, PDSO10, 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-10, Switching Regulator or Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SON | |
Package Description | 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LT3585EDDB-0#TRMPBF
This table gives cross-reference parts and alternative options found for LT3585EDDB-0#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3585EDDB-0#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3585EDDB-0#TRM | Battery Charge Controller, 1.3A, PDSO10 | Analog Devices Inc | LT3585EDDB-0#TRMPBF vs LT3585EDDB-0#TRM |
LT3585EDDB-0#TRMPDF | IC 1.3 A BATTERY CHARGE CONTROLLER, PDSO10, 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-10, Switching Regulator or Controller | Linear Technology | LT3585EDDB-0#TRMPBF vs LT3585EDDB-0#TRMPDF |
LT3585EDDB-0#TRM | IC 1.3 A BATTERY CHARGE CONTROLLER, PDSO10, 3 X 2 MM, PLASTIC, MO-229WECD-1, DFN-10, Switching Regulator or Controller | Linear Technology | LT3585EDDB-0#TRMPBF vs LT3585EDDB-0#TRM |