Part Details for LT3585EDDB-0#TRM by Analog Devices Inc
Overview of LT3585EDDB-0#TRM by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LT3585EDDB-0#TRM
LT3585EDDB-0#TRM CAD Models
LT3585EDDB-0#TRM Part Data Attributes:
|
LT3585EDDB-0#TRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3585EDDB-0#TRM
Analog Devices Inc
Battery Charge Controller, 1.3A, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for LT3585EDDB-0#TRM
This table gives cross-reference parts and alternative options found for LT3585EDDB-0#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3585EDDB-0#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3585EDDB-0#TRMPDF | IC 1.3 A BATTERY CHARGE CONTROLLER, PDSO10, 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-10, Switching Regulator or Controller | Linear Technology | LT3585EDDB-0#TRM vs LT3585EDDB-0#TRMPDF |
LT3585EDDB-0#TRM | IC 1.3 A BATTERY CHARGE CONTROLLER, PDSO10, 3 X 2 MM, PLASTIC, MO-229WECD-1, DFN-10, Switching Regulator or Controller | Linear Technology | LT3585EDDB-0#TRM vs LT3585EDDB-0#TRM |
LT3585EDDB-0#TRMPBF | IC 1.3 A BATTERY CHARGE CONTROLLER, PDSO10, 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-10, Switching Regulator or Controller | Linear Technology | LT3585EDDB-0#TRM vs LT3585EDDB-0#TRMPBF |
LT3585EDDB-0#TRPDF | IC 1.3 A BATTERY CHARGE CONTROLLER, PDSO10, 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-10, Switching Regulator or Controller | Linear Technology | LT3585EDDB-0#TRM vs LT3585EDDB-0#TRPDF |