-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Monolithic Step-Down Regulator with LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8704
|
Newark | Switching Regulator, 4Output, Qfn-Ep-38, Supply Voltage:36V, No. Of Step-Down Dc - Dc Converters:3, No. Of Ldo Regulators:1, No. Of Regulated Outputs:4, Ic Case/Package:Qfn-Ep, No. Of Pins:38Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices LT3507EUHF#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 235 |
|
$8.2600 / $11.1800 | Buy Now |
DISTI #
505-LT3507EUHF#PBF-ND
|
DigiKey | IC REG QD BUCK/LINEAR 38QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1177 In Stock |
|
$6.8105 / $10.7500 | Buy Now |
DISTI #
584-LT3507EUHF#PBF
|
Mouser Electronics | Switching Voltage Regulators 3x Mono Buck Reg w/ LDO RoHS: Compliant | 1671 |
|
$6.9500 / $10.7500 | Buy Now |
DISTI #
V36:1790_06425300
|
Arrow Electronics | Conv DC-DC 4V to 36V Synchronous Step Down Triple-Out 0.8V to 32.4V 2.4A/1.5A/1.5A 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2345 | Americas - 4 |
|
$6.5910 / $9.3810 | Buy Now |
|
Analog Devices Inc | 3x Mono Buck Reg w/ LDO Min Qty: 1 Package Multiple: 52 | 237 |
|
$5.0700 / $10.7500 | Buy Now |
DISTI #
29547985
|
Verical | Conv DC-DC 4V to 36V Synchronous Step Down Triple-Out 0.8V to 32.4V 2.4A/1.5A/1.5A 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1196 |
|
$6.0700 | Buy Now |
DISTI #
78821026
|
Verical | Conv DC-DC 4V to 36V Synchronous Step Down Triple-Out 0.8V to 32.4V 2.4A/1.5A/1.5A 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 2345 | Americas - 4 |
|
$6.0700 | Buy Now |
DISTI #
LT3507EUHFPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷36VDC, Uout: 0.8÷32.4VDC, 2.4A Min Qty: 1 | 0 |
|
$7.7300 / $10.8000 | RFQ |
DISTI #
LT3507EUHF#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 52 | 0 |
|
$6.5500 / $7.6100 | Buy Now |
DISTI #
C1S424500232026
|
Chip1Stop | Conv DC-DC 4V to 36V Step Down Triple-Out 2.4A/1.5A/1.5A Automotive 38-Pin QFN EP RoHS: Compliant pbFree: Yes Container: Tube | 682 |
|
$4.8900 / $9.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3507EUHF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3507EUHF#PBF
Analog Devices Inc
Triple Monolithic Step-Down Regulator with LDO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 7 MM, LEAD FREE, PLASTIC, M0-220WHKD, QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1701 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LT3507EUHF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3507EUHF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3507IUHF#TRPBF | Triple Monolithic Step-Down Regulator with LDO | Analog Devices Inc | LT3507EUHF#PBF vs LT3507IUHF#TRPBF |
LT3507HUHF#PBF | Triple Monolithic Step-Down Regulator with LDO | Analog Devices Inc | LT3507EUHF#PBF vs LT3507HUHF#PBF |
LT3507EUHF#TRPBF | LT3507 - Triple Monolithic Step-Down Regulator with LDO; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LT3507EUHF#PBF vs LT3507EUHF#TRPBF |
LT3507HUHF#TRPBF | Triple Monolithic Step-Down Regulator with LDO | Analog Devices Inc | LT3507EUHF#PBF vs LT3507HUHF#TRPBF |