Part Details for LT3476EUHF by Analog Devices Inc
Overview of LT3476EUHF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT3476EUHF
LT3476EUHF CAD Models
LT3476EUHF Part Data Attributes
|
LT3476EUHF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3476EUHF
Analog Devices Inc
LED Driver, 8-Segment, PQCC38
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | PARALLEL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 4 | |
Number of Segments | 8 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC38,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for LT3476EUHF
This table gives cross-reference parts and alternative options found for LT3476EUHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3476EUHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3476EUHF | LT3476 - High Current Quad Output LED Driver; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LT3476EUHF vs LT3476EUHF |
LT3476EUHF#PBF | LT3476 - High Current Quad Output LED Driver; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LT3476EUHF vs LT3476EUHF#PBF |