Amplifier Circuits
LT311AN8
Description: IC COMPARATOR, 2000 uV OFFSET-MAX, 200 ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8, Comparator

Overview of LT311AN8 by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LT311AN8 by Linear Technology

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1635
RFQ

CAD Models for LT311AN8 by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT311AN8 by Linear Technology

LT311AN8
Linear Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.15 µA
Bias Current-Max (IIB) @25C
0.15 µA
Input Offset Voltage-Max
2000 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Response Time-Nom
200 ns
Seated Height-Max
3.937 mm
Supply Current-Max
4 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. LT311AN8
    Linear Technology
    IC COMPARATOR, 2000 uV OFFSET-MAX, 200 ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8, Comparator
    VS

Alternate Parts for LT311AN8

This table gives cross-reference parts and alternative options found for LT311AN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT311AN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT311AJ8 IC COMPARATOR, 2000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP8, HERMETIC SEALED, CERDIP-8, Comparator Linear Technology LT311AN8 vs LT311AJ8
LT311AN8#PBF IC COMPARATOR, 2000 uV OFFSET-MAX, 200 ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8, Comparator Linear Technology LT311AN8 vs LT311AN8#PBF
Part Number Description Manufacturer Compare
LM311J-8 Comparator, 1 Func, 7500uV Offset-Max, 200ns Response Time, CDIP8, CERAMIC, DIP-8 Motorola Semiconductor Products LT311AN8 vs LM311J-8
MLM311P Voltage Comparator 8-PDIP 0 to 70 Texas Instruments LT311AN8 vs MLM311P
LM311N Comparator, 7500uV Offset-Max, 200ns Response Time, BIPolar, PDIP8 Signetics LT311AN8 vs LM311N
NJM311D Comparator, 1 Func, 7500uV Offset-Max, 200ns Response Time, BIPolar, PDIP8, DIP-8 New Japan Radio Co Ltd LT311AN8 vs NJM311D
LM311J-8 COMPARATOR, 7500 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8 Motorola Mobility LLC LT311AN8 vs LM311J-8
LM311N/NOPB IC COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, PDIP8, LEAD FREE, DIP-8, Comparator National Semiconductor Corporation LT311AN8 vs LM311N/NOPB
LT311AN8#PBF IC COMPARATOR, 2000 uV OFFSET-MAX, 200 ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8, Comparator Linear Technology LT311AN8 vs LT311AN8#PBF
LM311N COMPARATOR, 10000uV OFFSET-MAX, 200ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 Motorola Mobility LLC LT311AN8 vs LM311N
LT311AJ8 IC COMPARATOR, 2000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP8, HERMETIC SEALED, CERDIP-8, Comparator Linear Technology LT311AN8 vs LT311AJ8
UPC311C Comparator, 1 Func, 7500uV Offset-Max, 200ns Response Time, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 NEC Electronics Group LT311AN8 vs UPC311C

Related Parts for LT311AN8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT311AN8 by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT311AN8 by Linear Technology

Select Manufacturer
Which Manufacturer of LT311AN8 would you like to use for your alert(s)?
  • Please alert me when LT311AN8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT311AN8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT311AN8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT311AN8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT311AN8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT311AN8 by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: