-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-36V, 1.5A Negative Linear Regulator with Programmable Current Limit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3091HFE#TRPBF | Analog Devices | #36V, 1.5A Neg Lin Reg w/ Prog | |
LT3091HFE#PBF | Analog Devices | #36V, 1.5A Neg Lin Reg w/ Prog |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3040
|
Newark | Ldo, -32 To 0V, 1.5A, -40 To 150Deg C Rohs Compliant: Yes |Analog Devices LT3091HFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.5400 / $10.5500 | Buy Now |
DISTI #
LT3091HFE#PBF-ND
|
DigiKey | IC REG LIN NEG ADJ 1.5A 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
50 In Stock |
|
$5.4875 / $12.0700 | Buy Now |
DISTI #
584-LT3091HFE#PBF
|
Mouser Electronics | LDO Voltage Regulators 36V, 1.5A Negative Linear Regulator with Programmable Current Limit RoHS: Compliant | 39 |
|
$5.4800 / $11.2300 | Buy Now |
|
Analog Devices Inc | –36V, 1.5A Neg Lin Reg w/ Prog Package Multiple: 95 | 1245 |
|
$5.4875 / $12.0700 | Buy Now |
DISTI #
LT3091HFE#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 95 | 0 |
|
$5.6700 / $6.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3091HFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3091HFE#PBF
Analog Devices Inc
-36V, 1.5A Negative Linear Regulator with Programmable Current Limit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BC) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LT3091HFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3091HFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3091IFE#PBF | -36V, 1.5A Negative Linear Regulator with Programmable Current Limit | Analog Devices Inc | LT3091HFE#PBF vs LT3091IFE#PBF |
LT3091EFE#TRPBF | -36V, 1.5A Negative Linear Regulator with Programmable Current Limit | Analog Devices Inc | LT3091HFE#PBF vs LT3091EFE#TRPBF |
LT3091HFE#TRPBF | -36V, 1.5A Negative Linear Regulator with Programmable Current Limit | Analog Devices Inc | LT3091HFE#PBF vs LT3091HFE#TRPBF |
LT3091EFE#PBF | -36V, 1.5A Negative Linear Regulator with Programmable Current Limit | Analog Devices Inc | LT3091HFE#PBF vs LT3091EFE#PBF |
LT3091MPFE#TRPBF | -36V, 1.5A Negative Linear Regulator with Programmable Current Limit | Analog Devices Inc | LT3091HFE#PBF vs LT3091MPFE#TRPBF |