LT3091EFE#PBF
Description: -36V, 1.5A Negative Linear Regulator with Programmable Current Limit

Overview of LT3091EFE#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT3091EFE#PBF Analog Devices #36V, 1.5A Neg Lin Reg w/ Prog
LT3091EFE#TRPBF Analog Devices #36V, 1.5A Neg Lin Reg w/ Prog

Price & Stock for LT3091EFE#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK5396
Newark Ldo, Adj, 1.5A, Tssop-Ep, 125Deg C, Output Type:Adjustable, Input Voltage Min:-1.5V, Input Voltage Max:-36V, No. Of Outputs:-, Output Voltage Min:0V, Output Voltage Max:-32V, Polarity:-, Ic Mounting:Surface Mount, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices LT3091EFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 71
  • 1 $8.2900
  • 10 $7.4900
  • 25 $7.0600
  • 50 $6.6300
  • 190 $6.2000
  • 285 $6.0600
  • 570 $5.9200
$5.9200 / $8.2900 Buy Now
DISTI # 505-LT3091EFE#PBF-ND
DigiKey IC REG LIN NEG ADJ 1.5A 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 417
In Stock
  • 1 $10.0200
  • 10 $6.9640
  • 25 $6.1764
  • 100 $5.2950
  • 250 $4.8678
  • 500 $4.6077
  • 1,000 $4.3918
$4.3918 / $10.0200 Buy Now
DISTI # 584-LT3091EFE#PBF
Mouser Electronics LDO Voltage Regulators 36V, 1.5A Negative Linear Regulator with Programmable Current Limit RoHS: Compliant 227
  • 1 $9.0600
  • 10 $6.9700
  • 25 $6.1800
  • 95 $4.8600
$4.8600 / $9.0600 Buy Now
Analog Devices Inc –36V, 1.5A Neg Lin Reg w/ Prog Package Multiple: 95 171
  • 1 $10.0200
  • 10 $6.9640
  • 25 $6.1764
  • 100 $5.2950
  • 250 $4.8678
  • 500 $4.6077
  • 1,000 $4.3918
$4.3918 / $10.0200 Buy Now
DISTI # 35243694
Verical LDO Regulator Neg 0V to -32V 1.5A 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 Americas - 190
  • 95 $4.1000
$4.1000 Buy Now
DISTI # LT3091EFE#PBF
Richardson RFPD VOLTAGE REGULATOR RoHS: Compliant Min Qty: 95 0
  • 95 $5.1700
  • 100 $4.8900
  • 500 $4.7500
  • 1,000 $4.6300
  • 5,000 $4.4600
$4.4600 / $5.1700 Buy Now

CAD Models for LT3091EFE#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT3091EFE#PBF by Analog Devices Inc

LT3091EFE#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
TSSOP-16
Pin Count
16
Manufacturer Package Code
05-08-1663 (BC)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
0.45 V
Dropout Voltage1-Nom
0.3 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
16
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
32 V
Output Voltage1-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Regulator Type
ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. LT3091EFE#PBF
    Analog Devices Inc
    -36V, 1.5A Negative Linear Regulator with Programmable Current Limit
    VS

Alternate Parts for LT3091EFE#PBF

This table gives cross-reference parts and alternative options found for LT3091EFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3091EFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT3091MPFE#TRPBF -36V, 1.5A Negative Linear Regulator with Programmable Current Limit Analog Devices Inc LT3091EFE#PBF vs LT3091MPFE#TRPBF
LT3091HFE#PBF -36V, 1.5A Negative Linear Regulator with Programmable Current Limit Analog Devices Inc LT3091EFE#PBF vs LT3091HFE#PBF
LT3091IFE#TRPBF -36V, 1.5A Negative Linear Regulator with Programmable Current Limit Analog Devices Inc LT3091EFE#PBF vs LT3091IFE#TRPBF
LT3091MPFE#PBF -36V, 1.5A Negative Linear Regulator with Programmable Current Limit Analog Devices Inc LT3091EFE#PBF vs LT3091MPFE#PBF
LT3091HFE#TRPBF -36V, 1.5A Negative Linear Regulator with Programmable Current Limit Analog Devices Inc LT3091EFE#PBF vs LT3091HFE#TRPBF
LT3091IFE#PBF -36V, 1.5A Negative Linear Regulator with Programmable Current Limit Analog Devices Inc LT3091EFE#PBF vs LT3091IFE#PBF
Part Number Description Manufacturer Compare
LT3091EDE#TRPBF -36V, 1.5A Negative Linear Regulator with Programmable Current Limit Analog Devices Inc LT3091EFE#PBF vs LT3091EDE#TRPBF
LT3091ER#PBF -36V, 1.5A Negative Linear Regulator with Programmable Current Limit Analog Devices Inc LT3091EFE#PBF vs LT3091ER#PBF
LT3091HDE#TRPBF -36V, 1.5A Negative Linear Regulator with Programmable Current Limit Analog Devices Inc LT3091EFE#PBF vs LT3091HDE#TRPBF
LT3091MPR#PBF -36V, 1.5A Negative Linear Regulator with Programmable Current Limit Analog Devices Inc LT3091EFE#PBF vs LT3091MPR#PBF
LT3091IT7#PBF -36V, 1.5A Negative Linear Regulator with Programmable Current Limit Analog Devices Inc LT3091EFE#PBF vs LT3091IT7#PBF
LT3091MPFE#TRPBF -36V, 1.5A Negative Linear Regulator with Programmable Current Limit Analog Devices Inc LT3091EFE#PBF vs LT3091MPFE#TRPBF
LT3091ER#TRPBF -36V, 1.5A Negative Linear Regulator with Programmable Current Limit Analog Devices Inc LT3091EFE#PBF vs LT3091ER#TRPBF
LT3091EDE#PBF -36V, 1.5A Negative Linear Regulator with Programmable Current Limit Analog Devices Inc LT3091EFE#PBF vs LT3091EDE#PBF
LT3091MPDE#PBF -36V, 1.5A Negative Linear Regulator with Programmable Current Limit Analog Devices Inc LT3091EFE#PBF vs LT3091MPDE#PBF
LT3091HT7#PBF -36V, 1.5A Negative Linear Regulator with Programmable Current Limit Analog Devices Inc LT3091EFE#PBF vs LT3091HT7#PBF

Related Parts for LT3091EFE#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT3091EFE#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT3091EFE#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT3091EFE#PBF would you like to use for your alert(s)?
  • Please alert me when LT3091EFE#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT3091EFE#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT3091EFE#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT3091EFE#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT3091EFE#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT3091EFE#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: