-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable 500mA Single Resistor Low Dropout Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3085EDCB#TRMPBF | Analog Devices | Adj 500mA 1x Res L Drop Reg | |
LT3085EDCB#TRPBF | Analog Devices | Adj 500mA 1x Res L Drop Reg | |
DC1401A | Analog Devices | LT3085EDCB Demo Board - Adjust |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8603
|
Newark | Ldo, Adj, 0.5A, Dfn-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.2V, Input Voltage Max:36V, No. Of Outputs:-, Output Voltage Min:0V, Output Voltage Max:36V, Polarity:-, Ic Mounting:Surface Mount, No. Of Pins:6Pinsrohs Compliant: Yes |Analog Devices LT3085EDCB#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4580 |
|
$2.9600 / $5.6100 | Buy Now |
DISTI #
LT3085EDCB#TRMPBFCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 500MA 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42846 In Stock |
|
$2.6250 / $6.8600 | Buy Now |
DISTI #
584-LT3085EDCBTRMPBF
|
Mouser Electronics | LDO Voltage Regulators Adj 500mA 1x Res L Drop Reg RoHS: Compliant | 15202 |
|
$2.6200 / $6.3000 | Buy Now |
DISTI #
V72:2272_06424903
|
Arrow Electronics | LDO Regulator Pos 0V to 36V 0.5A Automotive 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2419 Container: Cut Strips | Americas - 95 |
|
$2.6930 / $5.7460 | Buy Now |
|
Analog Devices Inc | Adj 500mA 1x Res L Drop Reg Package Multiple: 500 | 8570 |
|
$2.1000 / $6.8600 | Buy Now |
DISTI #
82024235
|
Verical | LDO Regulator Pos 0V to 36V 0.5A Automotive 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2419 | Americas - 95 |
|
$2.6930 / $5.7460 | Buy Now |
|
Ameya Holding Limited | LT3085EDCB#TRMPBF , LDO 电压调节器, 可调整的输出, 500mA, 0.5 → 10 V输出 ±1%, 6针 DFN封装 | 1864 |
|
RFQ | |
DISTI #
LT3085EDCBTRMPB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$2.7100 / $2.9000 | Buy Now |
DISTI #
C1S424500241723
|
Chip1Stop | LDO Regulator Pos 0V to 36V 0.5A Automotive 6-Pin DFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 388 |
|
$2.9700 / $5.2800 | Buy Now |
DISTI #
C1S103101399533
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes | 95 |
|
$2.6930 / $5.7460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3085EDCB#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3085EDCB#TRMPBF
Analog Devices Inc
Adjustable 500mA Single Resistor Low Dropout Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1715 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.45 V | |
Input-Output Voltage Differential-Max | 36 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 36 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LT3085EDCB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3085EDCB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3085IDCB#TRMPBF | LT3085 - Adjustable 500mA Single Resistor Low Dropout Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3085EDCB#TRMPBF vs LT3085IDCB#TRMPBF |
LT3085IDCB#TRM | Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.45V Dropout, PDSO6 | Analog Devices Inc | LT3085EDCB#TRMPBF vs LT3085IDCB#TRM |
LT3085IDCB | IC VREG 0 V-36 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO6, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229, DFN-6, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3085EDCB#TRMPBF vs LT3085IDCB |
LT3085IDCB#TR | IC VREG 0 V-36 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO6, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229, DFN-6, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3085EDCB#TRMPBF vs LT3085IDCB#TR |
LT3085IDCB#TRMPBF | Adjustable 500mA Single Resistor Low Dropout Regulator | Analog Devices Inc | LT3085EDCB#TRMPBF vs LT3085IDCB#TRMPBF |
LT3085EDCB#TR | Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.45V Dropout, PDSO6 | Analog Devices Inc | LT3085EDCB#TRMPBF vs LT3085EDCB#TR |
LT3085EDCB | IC VREG 0 V-36 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO6, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229, DFN-6, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3085EDCB#TRMPBF vs LT3085EDCB |
LT3085IDCB#TRM | IC VREG 0 V-36 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO6, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229, DFN-6, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3085EDCB#TRMPBF vs LT3085IDCB#TRM |
LT3085IDCB#TRPBF | Adjustable 500mA Single Resistor Low Dropout Regulator | Analog Devices Inc | LT3085EDCB#TRMPBF vs LT3085IDCB#TRPBF |
LT3085IDCB#TR | Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.45V Dropout, PDSO6 | Analog Devices Inc | LT3085EDCB#TRMPBF vs LT3085IDCB#TR |