There are no models available for this part yet.
Overview of LT3050IMSE by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3050IMSE#PBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & | |
LT3050IMSE#TRPBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & | |
LT3050IMSE-5#TRPBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & |
CAD Models for LT3050IMSE by Analog Devices Inc
Part Data Attributes for LT3050IMSE by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
HTSSOP,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
0.55 V
|
Input-Output Voltage Differential-Max
|
45 V
|
Input-Output Voltage Differential-Min
|
2.2 V
|
JESD-30 Code
|
R-PDSO-G12
|
JESD-609 Code
|
e0
|
Length
|
4.039 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Max
|
44.5 V
|
Output Voltage1-Min
|
0.6 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for LT3050IMSE
This table gives cross-reference parts and alternative options found for LT3050IMSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3050IMSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3050MPMSE#TRPBF | 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs | Analog Devices Inc | LT3050IMSE vs LT3050MPMSE#TRPBF |
LT3050MPMSE#TRPBF | LT3050 - 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs; Package: MSOP; Pins: 12; Temperature Range: -55°C to 125°C | Linear Technology | LT3050IMSE vs LT3050MPMSE#TRPBF |
LT3050IMSE#TR | Adjustable Positive LDO Regulator, 0.6V Min, 44.5V Max, 0.55V Dropout, PDSO12 | Analog Devices Inc | LT3050IMSE vs LT3050IMSE#TR |
LT3050IMSE#TRPBF | LT3050 - 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3050IMSE vs LT3050IMSE#TRPBF |
LT3050IMSE#TR | IC VREG 0.6 V-44.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO12, PLASTIC, MSOP-12, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3050IMSE vs LT3050IMSE#TR |
LT3050MPMSE | LT3050 - 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs; Package: MSOP; Pins: 12; Temperature Range: -55°C to 125°C | Linear Technology | LT3050IMSE vs LT3050MPMSE |
LT3050EMSE#TRPBF | 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs | Analog Devices Inc | LT3050IMSE vs LT3050EMSE#TRPBF |
LT3050MPMSE#PBF | 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs | Analog Devices Inc | LT3050IMSE vs LT3050MPMSE#PBF |
LT3050IMSE | IC VREG 0.6 V-44.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO12, PLASTIC, MSOP-12, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3050IMSE vs LT3050IMSE |
LT3050MPMSE | 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs | Analog Devices Inc | LT3050IMSE vs LT3050MPMSE |
Related Parts for LT3050IMSE
-
LP2951CDM-3.3Linear Regulator ICs
-
C8051F960-B-GQMicrocontrollers
-
LTC4217IFE#TRPBFPower Management Circuits
-
ISO7241CQDWRQ1Other Analog ICs
-
OP291GSOperational Amplifiers
-
UCC5350SBDPeripheral Drivers
-
ADM3251EARWZLine Driver or Receivers
-
LTC2642IMS-16#TRPBFDigital to Analog Converters
-
ADG751ARMZMultiplexers or Switches