There are no models available for this part yet.
Overview of LT3050IMSE#TRPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3050IMSE#TRPBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & | |
LT3050IMSE-5#TRPBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & | |
LT3050IMSE-3.3#TRPBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & |
CAD Models for LT3050IMSE#TRPBF by Linear Technology
Part Data Attributes for LT3050IMSE#TRPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
MSOP
|
Package Description
|
LEAD FREE, PLASTIC, MSOP-12
|
Pin Count
|
12
|
Manufacturer Package Code
|
MSE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
0.55 V
|
Dropout Voltage1-Nom
|
0.34 V
|
Input-Output Voltage Differential-Max
|
45 V
|
Input-Output Voltage Differential-Min
|
2.2 V
|
JESD-30 Code
|
R-PDSO-G12
|
JESD-609 Code
|
e3
|
Length
|
4.039 mm
|
Line Regulation-Max (%/V)
|
0.01
|
Load Regulation-Max(%)
|
0.67%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
12
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Max
|
44.5 V
|
Output Voltage1-Min
|
0.6 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP12,.19
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LT3050IMSE#TRPBF
This table gives cross-reference parts and alternative options found for LT3050IMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3050IMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3050IMSE#PBF | LT3050 - 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3050IMSE#TRPBF vs LT3050IMSE#PBF |
LT3050IMSE | Adjustable Positive LDO Regulator, 0.6V Min, 44.5V Max, 0.55V Dropout, PDSO12 | Analog Devices Inc | LT3050IMSE#TRPBF vs LT3050IMSE |
LT3050IMSE#TR | Adjustable Positive LDO Regulator, 0.6V Min, 44.5V Max, 0.55V Dropout, PDSO12 | Analog Devices Inc | LT3050IMSE#TRPBF vs LT3050IMSE#TR |
LT3050EMSE#TR | Adjustable Positive LDO Regulator, 0.6V Min, 44.5V Max, 0.55V Dropout, PDSO12 | Analog Devices Inc | LT3050IMSE#TRPBF vs LT3050EMSE#TR |
LT3050MPMSE | LT3050 - 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs; Package: MSOP; Pins: 12; Temperature Range: -55°C to 125°C | Linear Technology | LT3050IMSE#TRPBF vs LT3050MPMSE |
LT3050IMSE | IC VREG 0.6 V-44.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO12, PLASTIC, MSOP-12, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3050IMSE#TRPBF vs LT3050IMSE |
LT3050MPMSE#TR | IC VREG 0.6 V-44.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO12, PLASTIC, MSOP-12, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3050IMSE#TRPBF vs LT3050MPMSE#TR |
LT3050EMSE | Adjustable Positive LDO Regulator, 0.6V Min, 44.5V Max, 0.55V Dropout, PDSO12 | Analog Devices Inc | LT3050IMSE#TRPBF vs LT3050EMSE |
LT3050MPMSE#TRPBF | 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs | Analog Devices Inc | LT3050IMSE#TRPBF vs LT3050MPMSE#TRPBF |
LT3050IMSE#PBF | 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs | Analog Devices Inc | LT3050IMSE#TRPBF vs LT3050IMSE#PBF |