-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3050EMSE-5#PBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & | |
LT3050EMSE-3.3#TRPBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & | |
LT3050EMSE#PBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8556
|
Newark | Ldo, Adj, 0.1A, Msop-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.6V, Input Voltage Max:45V, No. Of Outputs:-, Output Voltage Min:600Mv, Output Voltage Max:44.5V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3050EMSE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 243 |
|
$3.5300 / $5.0600 | Buy Now |
DISTI #
LT3050EMSE#PBF-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 12MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2644 In Stock |
|
$2.3873 / $6.3400 | Buy Now |
DISTI #
584-LT3050EMSE#PBF
|
Mouser Electronics | LDO Voltage Regulators 100mA, Lin Reg w/ Prec C Lim & Diagnosti RoHS: Compliant | 6514 |
|
$2.4700 / $5.0600 | Buy Now |
|
Analog Devices Inc | 100mA, Lin Reg w/ Prec C Lim & Package Multiple: 37 | 547 |
|
$2.3873 / $6.3400 | Buy Now |
DISTI #
LT3050EMSE#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 259 | 0 |
|
$2.4400 / $2.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3050EMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3050EMSE#PBF
Analog Devices Inc
100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1666 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.55 V | |
Input-Output Voltage Differential-Max | 45 V | |
Input-Output Voltage Differential-Min | 2.2 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 44.5 V | |
Output Voltage1-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3050EMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3050EMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3050EMSE#PBF | LT3050 - 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3050EMSE#PBF vs LT3050EMSE#PBF |
LT3050IMSE#TR | Adjustable Positive LDO Regulator, 0.6V Min, 44.5V Max, 0.55V Dropout, PDSO12 | Analog Devices Inc | LT3050EMSE#PBF vs LT3050IMSE#TR |
LT3050MPMSE#TR | Adjustable Positive LDO Regulator, 0.6V Min, 44.5V Max, 0.55V Dropout, PDSO12 | Analog Devices Inc | LT3050EMSE#PBF vs LT3050MPMSE#TR |
LT3050MPMSE | LT3050 - 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs; Package: MSOP; Pins: 12; Temperature Range: -55°C to 125°C | Linear Technology | LT3050EMSE#PBF vs LT3050MPMSE |
LT3050EMSE#TRPBF | LT3050 - 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3050EMSE#PBF vs LT3050EMSE#TRPBF |
LT3050IMSE#TRPBF | LT3050 - 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3050EMSE#PBF vs LT3050IMSE#TRPBF |
LT3050EMSE#TR | Adjustable Positive LDO Regulator, 0.6V Min, 44.5V Max, 0.55V Dropout, PDSO12 | Analog Devices Inc | LT3050EMSE#PBF vs LT3050EMSE#TR |
LT3050MPMSE | 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs | Analog Devices Inc | LT3050EMSE#PBF vs LT3050MPMSE |
LT3050IMSE#TRPBF | 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs | Analog Devices Inc | LT3050EMSE#PBF vs LT3050IMSE#TRPBF |
LT3050MPMSE#TRPBF | 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs | Analog Devices Inc | LT3050EMSE#PBF vs LT3050MPMSE#TRPBF |