Part Details for LT3032EDE#TRPBF by Analog Devices Inc
Overview of LT3032EDE#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3032EDE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5265
|
Newark | Ldo, Adj, 1.22V To 20V, 0.15A, Dfn-Ep, Output Type:Adjustable, Input Voltage Min:2.3V, Input Voltage Max:20V, No. Of Outputs:2Outputs, Output Voltage Min:1.22V, Output Voltage Max:20V, Polarity:Positive/Negative, No. Of Pins:14Pinsrohs Compliant: Yes |Analog Devices LT3032EDE#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4508 |
|
$3.7800 / $6.6500 | Buy Now |
DISTI #
LT3032EDE#TRPBFCT-ND
|
DigiKey | IC REG LINEAR POS/NEG ADJ 14DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12383 In Stock |
|
$3.4926 / $6.3900 | Buy Now |
DISTI #
584-LT3032EDE#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 2x 150mA Pos/Neg L N L Drop Lin Reg RoHS: Compliant | 11048 |
|
$3.3300 / $6.3900 | Buy Now |
|
Analog Devices Inc | 2x 150mA Pos/Neg L N L Drop Li Min Qty: 1 Package Multiple: 2500 | 7477 |
|
$3.4926 / $6.3900 | Buy Now |
DISTI #
LT3032EDE#TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.4400 / $3.5700 | Buy Now |
DISTI #
C1S424500778245
|
Chip1Stop | LDO Regulator Neg/Pos ±1.22V to ±20V ±0.15A Automotive 14-Pin DFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2346 |
|
$2.9800 / $4.1700 | Buy Now |
Part Details for LT3032EDE#TRPBF
LT3032EDE#TRPBF CAD Models
LT3032EDE#TRPBF Part Data Attributes
|
LT3032EDE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3032EDE#TRPBF
Analog Devices Inc
LT3032EDE#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1731 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3032EDE#TRPBF
This table gives cross-reference parts and alternative options found for LT3032EDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3032EDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3032IDE | Fixed Positive LDO Regulator, PDSO14 | Analog Devices Inc | LT3032EDE#TRPBF vs LT3032IDE |
LT3032IDE#PBF | LT3032 Series - Dual 150mA Positive/Negative Low Noise Low Dropout Linear Regulator; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT3032EDE#TRPBF vs LT3032IDE#PBF |
LT3032EDE#TRPBF | LT3032 Series - Dual 150mA Positive/Negative Low Noise Low Dropout Linear Regulator; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT3032EDE#TRPBF vs LT3032EDE#TRPBF |
LT3032IDE | IC VREG FIXED POSITIVE LDO REGULATOR, PDSO14, 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-14, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3032EDE#TRPBF vs LT3032IDE |
LT3032IDE#TRPBF | LT3032IDE#TRPBF | Analog Devices Inc | LT3032EDE#TRPBF vs LT3032IDE#TRPBF |
LT3032EDE#TR | IC VREG FIXED POSITIVE LDO REGULATOR, PDSO14, 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-14, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3032EDE#TRPBF vs LT3032EDE#TR |
LT3032EDE | IC VREG FIXED POSITIVE LDO REGULATOR, PDSO14, 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-14, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3032EDE#TRPBF vs LT3032EDE |
LT3032EDE | Fixed Positive LDO Regulator, PDSO14 | Analog Devices Inc | LT3032EDE#TRPBF vs LT3032EDE |
LT3032IDE#PBF | LT3032IDE#PBF | Analog Devices Inc | LT3032EDE#TRPBF vs LT3032IDE#PBF |
LT3032IDE#TRPBF | LT3032 Series - Dual 150mA Positive/Negative Low Noise Low Dropout Linear Regulator; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT3032EDE#TRPBF vs LT3032IDE#TRPBF |