Part Details for LT3032EDE#TRPBF by Linear Technology
Overview of LT3032EDE#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3032EDE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG LINEAR POS/NEG ADJ 14DFN | 39580 |
|
$3.7690 / $5.6540 | Buy Now |
Part Details for LT3032EDE#TRPBF
LT3032EDE#TRPBF CAD Models
LT3032EDE#TRPBF Part Data Attributes
|
LT3032EDE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3032EDE#TRPBF
Linear Technology
LT3032 Series - Dual 150mA Positive/Negative Low Noise Low Dropout Linear Regulator; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | DE14MA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.27 V | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Line Regulation-Max (%/V) | 0.055 | |
Load Regulation-Max(%) | 1.23% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.22 V | |
Output Voltage2-Max | -20 V | |
Output Voltage2-Min | -1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3032EDE#TRPBF
This table gives cross-reference parts and alternative options found for LT3032EDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3032EDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3032IDE | Fixed Positive LDO Regulator, PDSO14 | Analog Devices Inc | LT3032EDE#TRPBF vs LT3032IDE |
LT3032IDE#PBF | LT3032 Series - Dual 150mA Positive/Negative Low Noise Low Dropout Linear Regulator; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT3032EDE#TRPBF vs LT3032IDE#PBF |
LT3032IDE | IC VREG FIXED POSITIVE LDO REGULATOR, PDSO14, 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-14, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3032EDE#TRPBF vs LT3032IDE |
LT3032IDE#TRPBF | LT3032IDE#TRPBF | Analog Devices Inc | LT3032EDE#TRPBF vs LT3032IDE#TRPBF |
LT3032EDE#TR | IC VREG FIXED POSITIVE LDO REGULATOR, PDSO14, 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-14, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3032EDE#TRPBF vs LT3032EDE#TR |
LT3032EDE | IC VREG FIXED POSITIVE LDO REGULATOR, PDSO14, 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-14, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3032EDE#TRPBF vs LT3032EDE |
LT3032EDE | Fixed Positive LDO Regulator, PDSO14 | Analog Devices Inc | LT3032EDE#TRPBF vs LT3032EDE |
LT3032IDE#PBF | LT3032IDE#PBF | Analog Devices Inc | LT3032EDE#TRPBF vs LT3032IDE#PBF |
LT3032IDE#TRPBF | LT3032 Series - Dual 150mA Positive/Negative Low Noise Low Dropout Linear Regulator; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT3032EDE#TRPBF vs LT3032IDE#TRPBF |
LT3032IDE#TR | IC VREG FIXED POSITIVE LDO REGULATOR, PDSO14, 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-14, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3032EDE#TRPBF vs LT3032IDE#TR |