-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 100mA, Low Dropout, Low Noise, Micropower Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3023EMSE#TRPBFCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4100 In Stock |
|
$2.9015 / $5.7800 | Buy Now |
DISTI #
584-LT3023EMSE#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 2x 100mA, L Drop, L N, uP Reg RoHS: Compliant | 3313 |
|
$2.8300 / $4.6300 | Buy Now |
|
Analog Devices Inc | 2x 100mA, L Drop, L N, uP Reg Min Qty: 1 Package Multiple: 2500 | 3320 |
|
$2.9015 / $5.7800 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 0.1A 10MSOP | 3320 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3023EMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3023EMSE#TRPBF
Analog Devices Inc
Dual 100mA, Low Dropout, Low Noise, Micropower Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Dropout Voltage2-Max | 0.45 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max(%) | 2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Current2-Max | 0.1 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.22 V | |
Output Voltage2-Max | 20 V | |
Output Voltage2-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3023EMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3023EMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3023IMSE#TRPBF | LT3023 - Dual 100mA, Low Dropout, Low Noise, Micropower Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3023EMSE#TRPBF vs LT3023IMSE#TRPBF |
LT3023EMSE#TR | LT3023 - Dual 100mA, Low Dropout, Low Noise, Micropower Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3023EMSE#TRPBF vs LT3023EMSE#TR |
LT3023EMSE#PBF | Dual 100mA, Low Dropout, Low Noise, Micropower Regulator | Analog Devices Inc | LT3023EMSE#TRPBF vs LT3023EMSE#PBF |
LT3023IMSE#TR | Adjustable Positive LDO Regulator, 2 Output, 1.22V1 Min, 1.22V2 Min, 20V1 Max, 20V2 Max, PDSO10 | Analog Devices Inc | LT3023EMSE#TRPBF vs LT3023IMSE#TR |
LT3023IMSE | LT3023 - Dual 100mA, Low Dropout, Low Noise, Micropower Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3023EMSE#TRPBF vs LT3023IMSE |
LT3023IMSE#PBF | LT3023 - Dual 100mA, Low Dropout, Low Noise, Micropower Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3023EMSE#TRPBF vs LT3023IMSE#PBF |
LT3023EMSE | LT3023 - Dual 100mA, Low Dropout, Low Noise, Micropower Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3023EMSE#TRPBF vs LT3023EMSE |
LT3023EMSE#TRPBF | LT3023 - Dual 100mA, Low Dropout, Low Noise, Micropower Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3023EMSE#TRPBF vs LT3023EMSE#TRPBF |
LT3023IMSE#TR | LT3023 - Dual 100mA, Low Dropout, Low Noise, Micropower Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3023EMSE#TRPBF vs LT3023IMSE#TR |
LT3023IMSE | Adjustable Positive LDO Regulator, 2 Output, 1.22V1 Min, 1.22V2 Min, 20V1 Max, 20V2 Max, PDSO10 | Analog Devices Inc | LT3023EMSE#TRPBF vs LT3023IMSE |