-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3015EDD#TRPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5224
|
Newark | Ldo, Adj, 1.5A, Dfn-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:-1.8V, Input Voltage Max:-30V, No. Of Outputs:-, Output Voltage Min:-1.22V, Output Voltage Max:-29.3V, Polarity:-, Output Current Max:1.5A Rohs Compliant: Yes |Analog Devices LT3015EDD#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2237 |
|
$4.5600 / $8.0300 | Buy Now |
DISTI #
505-LT3015EDD#TRPBFCT-ND
|
DigiKey | IC REG LIN NEG ADJ 1.5A 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2414 In Stock |
|
$4.2147 / $7.7200 | Buy Now |
DISTI #
584-LT3015EDD#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 1.5A, L N, Neg Lin Reg w/ Prec C Lim RoHS: Compliant | 18718 |
|
$4.1500 / $7.6400 | Buy Now |
DISTI #
V72:2272_06423948
|
Arrow Electronics | LDO Regulator Neg -1.22V to -29.3V 1.5A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2048 Container: Cut Strips | Americas - 530 |
|
$4.1160 / $5.6380 | Buy Now |
|
Analog Devices Inc | 1.5A, L N, Neg Lin Reg w/ Prec Min Qty: 1 Package Multiple: 2500 | 2983 |
|
$4.2147 / $7.7200 | Buy Now |
DISTI #
35214274
|
Verical | LDO Regulator Neg -1.22V to -29.3V 1.5A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$4.9385 | Buy Now |
DISTI #
58680762
|
Verical | LDO Regulator Neg -1.22V to -29.3V 1.5A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2048 | Americas - 530 |
|
$4.1160 / $5.6380 | Buy Now |
DISTI #
LT3015EDD#TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.1400 / $4.3000 | Buy Now |
DISTI #
C1S103101386423
|
Chip1Stop | LDO Regulator Neg -1.22V to -29.3V 1.5A Automotive 8-Pin DFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 4513 |
|
$3.0000 / $6.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3015EDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3015EDD#TRPBF
Analog Devices Inc
LT3015EDD#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.31 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max(%) | 0.737% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 29.5 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3015EDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3015EDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3015IDD#PBF | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3015EDD#TRPBF vs LT3015IDD#PBF |
LT3015EDD#TRPBF | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3015EDD#TRPBF vs LT3015EDD#TRPBF |
LT3015IDD#TRPBF | LT3015IDD#TRPBF | Analog Devices Inc | LT3015EDD#TRPBF vs LT3015IDD#TRPBF |
LT3015EDD#PBF | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3015EDD#TRPBF vs LT3015EDD#PBF |
LT3015IDD#PBF | LT3015IDD#PBF | Analog Devices Inc | LT3015EDD#TRPBF vs LT3015IDD#PBF |
LT3015EDD#PBF | LT3015EDD#PBF | Analog Devices Inc | LT3015EDD#TRPBF vs LT3015EDD#PBF |