-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3015EDD#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5223
|
Newark | Ldo, Adj, 1.5A, Dfn-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:-1.8V, Input Voltage Max:-30V, No. Of Outputs:-, Output Voltage Min:-1.22V, Output Voltage Max:-29.3V, Polarity:-, Output Current Max:1.5A Rohs Compliant: Yes |Analog Devices LT3015EDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 228 |
|
$5.7300 / $8.0300 | Buy Now |
DISTI #
505-LT3015EDD#PBF-ND
|
DigiKey | IC REG LIN NEG ADJ 1.5A 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1886 In Stock |
|
$4.3768 / $7.7200 | Buy Now |
DISTI #
584-LT3015EDD#PBF
|
Mouser Electronics | LDO Voltage Regulators 1.5A, L N, Neg Lin Reg w/ Prec C Lim RoHS: Compliant | 1002 |
|
$4.3300 / $7.7200 | Buy Now |
|
Analog Devices Inc | 1.5A, L N, Neg Lin Reg w/ Prec Min Qty: 1 Package Multiple: 121 | 1104 |
|
$3.2100 / $7.7200 | Buy Now |
|
Rochester Electronics | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit RoHS: Compliant Status: Active Min Qty: 1 | 94 |
|
$3.9800 / $4.6800 | Buy Now |
|
Ameya Holding Limited | LT3015EDD#PBF 负电压 线性稳压器 1.5A 可调 -1.22 → -29.3 V, 8针 DFN | 1104 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3015EDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3015EDD#PBF
Analog Devices Inc
LT3015EDD#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.31 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max(%) | 0.737% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 29.5 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3015EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3015EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3015IDD#PBF | LT3015IDD#PBF | Analog Devices Inc | LT3015EDD#PBF vs LT3015IDD#PBF |
LT3015EDD#PBF | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3015EDD#PBF vs LT3015EDD#PBF |
LT3015IDD#PBF | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3015EDD#PBF vs LT3015IDD#PBF |
LT3015IDD#TRPBF | LT3015IDD#TRPBF | Analog Devices Inc | LT3015EDD#PBF vs LT3015IDD#TRPBF |
LT3015IDD#TRPBF | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3015EDD#PBF vs LT3015IDD#TRPBF |