LT3008MPTS8-3.3
Description: Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PDSO8

Overview of LT3008MPTS8-3.3 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT3008MPTS8-1.5#TRMPBF Analog Devices 3µA IQ, 20mA, 45V L Drop Lin R
LT3008MPTS8-3.3#TRMPBF Analog Devices 3µA IQ, 20mA, 45V L Drop Lin R
LT3008MPTS8-1.5#TRPBF Analog Devices 3µA IQ, 20mA, 45V L Drop Lin R

CAD Models for LT3008MPTS8-3.3 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT3008MPTS8-3.3 by Analog Devices Inc

LT3008MPTS8-3.3
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
VSSOP,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.5 V
Dropout Voltage1-Nom
0.3 V
Input Voltage-Max
45 V
Input Voltage-Min
2 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
2.9 mm
Load Regulation-Max
0.028%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
0.02 A
Output Voltage1-Max
3.366 V
Output Voltage1-Min
3.234 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP8,.1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Voltage Tolerance-Max
2%
Width
1.625 mm
Want to compare parts?
  1. LT3008MPTS8-3.3
    Analog Devices Inc
    Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PDSO8
    VS

Alternate Parts for LT3008MPTS8-3.3

This table gives cross-reference parts and alternative options found for LT3008MPTS8-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3008MPTS8-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT3008MPTS8-3.3#TRM LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -55°C to 125°C Linear Technology LT3008MPTS8-3.3 vs LT3008MPTS8-3.3#TRM
LT3008MPTS8-3.3#TRPBF LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -55°C to 125°C Linear Technology LT3008MPTS8-3.3 vs LT3008MPTS8-3.3#TRPBF
LT3008MPTS8-3.3#TRM LT3008MPTS8-3.3#TRM Analog Devices Inc LT3008MPTS8-3.3 vs LT3008MPTS8-3.3#TRM
LT3008MPTS8-3.3#TRPBF LT3008MPTS8-3.3#TRPBF Analog Devices Inc LT3008MPTS8-3.3 vs LT3008MPTS8-3.3#TRPBF
LT3008MPTS8-3.3#TRMPBF LT3008MPTS8-3.3#TRMPBF Analog Devices Inc LT3008MPTS8-3.3 vs LT3008MPTS8-3.3#TRMPBF
LT3008MPTS8-3.3#TR IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Fixed Positive Single Output LDO Regulator Linear Technology LT3008MPTS8-3.3 vs LT3008MPTS8-3.3#TR
LT3008MPTS8-3.3#PBF LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -55°C to 125°C Linear Technology LT3008MPTS8-3.3 vs LT3008MPTS8-3.3#PBF
Part Number Description Manufacturer Compare
LT3008MPTS8-3.3#TRM LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -55°C to 125°C Linear Technology LT3008MPTS8-3.3 vs LT3008MPTS8-3.3#TRM
LT3008MPTS8-3.3#TRM LT3008MPTS8-3.3#TRM Analog Devices Inc LT3008MPTS8-3.3 vs LT3008MPTS8-3.3#TRM
LT3008MPTS8-3.3#TR IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Fixed Positive Single Output LDO Regulator Linear Technology LT3008MPTS8-3.3 vs LT3008MPTS8-3.3#TR
LT3008MPTS8-3.3#TRMPBF LT3008MPTS8-3.3#TRMPBF Analog Devices Inc LT3008MPTS8-3.3 vs LT3008MPTS8-3.3#TRMPBF
LT3008MPTS8-3.3#PBF LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -55°C to 125°C Linear Technology LT3008MPTS8-3.3 vs LT3008MPTS8-3.3#PBF
LT3008MPTS8-3.3#TRPBF LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -55°C to 125°C Linear Technology LT3008MPTS8-3.3 vs LT3008MPTS8-3.3#TRPBF
LT3008MPTS8-3.3#TRPBF LT3008MPTS8-3.3#TRPBF Analog Devices Inc LT3008MPTS8-3.3 vs LT3008MPTS8-3.3#TRPBF

Related Parts for LT3008MPTS8-3.3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT3008MPTS8-3.3 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT3008MPTS8-3.3 by Analog Devices Inc

  • Please alert me when LT3008MPTS8-3.3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT3008MPTS8-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT3008MPTS8-3.3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT3008MPTS8-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT3008MPTS8-3.3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT3008MPTS8-3.3 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: