LT3008MPTS8-3.3#TRMPBF
Description: LT3008MPTS8-3.3#TRMPBF

Overview of LT3008MPTS8-3.3#TRMPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT3008MPTS8-1.5#TRMPBF Analog Devices 3µA IQ, 20mA, 45V L Drop Lin R
LT3008MPTS8-3.3#TRMPBF Analog Devices 3µA IQ, 20mA, 45V L Drop Lin R
LT3008MPTS8-1.2#TRMPBF Analog Devices 3µA IQ, 20mA, 45V L Drop Lin R

Price & Stock for LT3008MPTS8-3.3#TRMPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 02AM2939
Newark Ldo, Fixed, 3.3V, 0.02A, -55 To 125Deg C Rohs Compliant: Yes |Analog Devices LT3008MPTS8-3.3#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $10.8200
  • 10 $9.7700
  • 25 $9.3200
  • 50 $8.7000
  • 100 $8.0900
  • 250 $7.7300
$7.7300 / $10.8200 Buy Now
DISTI # LT3008MPTS8-3.3#TRMPBFCT-ND
DigiKey IC REG LINEAR 3.3V 20MA TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 187
In Stock
  • 1 $12.3000
  • 10 $8.6610
  • 25 $7.7244
  • 100 $6.6770
  • 250 $6.1698
  • 500 $5.8610
  • 1,000 $5.6250
$5.6250 / $12.3000 Buy Now
DISTI # 584-3008MPTS83.3TMPF
Mouser Electronics LDO Voltage Regulators 3uA IQ, 20mA, 45V L Drop Lin Regs RoHS: Compliant 145
  • 1 $10.5000
  • 10 $8.6400
  • 25 $7.7300
  • 100 $6.6800
  • 250 $6.1700
  • 500 $5.8600
  • 1,000 $5.6200
$5.6200 / $10.5000 Buy Now
DISTI # V72:2272_06423830
Arrow Electronics LDO Regulator Pos 3.3V 0.02A 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2138 Container: Cut Strips Americas - 470
  • 1 $6.0300
  • 10 $5.9650
  • 25 $5.9000
  • 100 $5.8350
  • 250 $5.7710
$5.7710 / $6.0300 Buy Now
Analog Devices Inc 3µA IQ, 20mA, 45V L Drop Lin R Package Multiple: 500 1038
  • 1 $12.3000
  • 10 $8.6610
  • 25 $7.7244
  • 100 $6.6770
  • 250 $6.1698
  • 500 $5.8610
  • 1,000 $5.6250
$5.6250 / $12.3000 Buy Now
DISTI # 35213291
Verical LDO Regulator Pos 3.3V 0.02A 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Americas - 1000
  • 500 $5.4000
$5.4000 Buy Now
DISTI # 66679501
Verical LDO Regulator Pos 3.3V 0.02A 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2138 Americas - 470
  • 2 $6.0300
  • 10 $5.9650
  • 25 $5.9000
  • 100 $5.8350
  • 250 $5.7710
$5.7710 / $6.0300 Buy Now
DISTI # 29522284
Verical LDO Regulator Pos 3.3V 0.02A 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Americas - 1
  • 1 $5.4000
$5.4000 Buy Now
DISTI # LT3008MPT83.3TR
Richardson RFPD VOLTAGE REGULATOR RoHS: Compliant Min Qty: 500 0
  • 500 $6.2000
  • 1,000 $6.0400
  • 5,000 $5.8100
$5.8100 / $6.2000 Buy Now
DISTI # C1S103101427632
Chip1Stop Linear Regulator RoHS: Compliant 470
  • 1 $6.0300
  • 10 $5.9650
  • 25 $5.9000
  • 100 $5.8350
  • 250 $5.7710
$5.7710 / $6.0300 Buy Now

CAD Models for LT3008MPTS8-3.3#TRMPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT3008MPTS8-3.3#TRMPBF by Analog Devices Inc

LT3008MPTS8-3.3#TRMPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN
Pin Count
8
Manufacturer Package Code
05-08-1637
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Dropout Voltage1-Max
0.5 V
Input Voltage-Max
45 V
Input Voltage-Min
2 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
0.02 A
Output Voltage1-Max
3.366 V
Output Voltage1-Min
3.234 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP8,.1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2%
Width
1.625 mm
Want to compare parts?
  1. LT3008MPTS8-3.3#TRMPBF
    Analog Devices Inc
    LT3008MPTS8-3.3#TRMPBF
    VS

Alternate Parts for LT3008MPTS8-3.3#TRMPBF

This table gives cross-reference parts and alternative options found for LT3008MPTS8-3.3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3008MPTS8-3.3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT3008MPTS8-3.3#TRM LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -55°C to 125°C Linear Technology LT3008MPTS8-3.3#TRMPBF vs LT3008MPTS8-3.3#TRM
LT3008MPTS8-3.3#TRPBF LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -55°C to 125°C Linear Technology LT3008MPTS8-3.3#TRMPBF vs LT3008MPTS8-3.3#TRPBF
LT3008MPTS8-3.3#TRM LT3008MPTS8-3.3#TRM Analog Devices Inc LT3008MPTS8-3.3#TRMPBF vs LT3008MPTS8-3.3#TRM
LT3008MPTS8-3.3 Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PDSO8 Analog Devices Inc LT3008MPTS8-3.3#TRMPBF vs LT3008MPTS8-3.3
LT3008MPTS8-3.3#TRPBF LT3008MPTS8-3.3#TRPBF Analog Devices Inc LT3008MPTS8-3.3#TRMPBF vs LT3008MPTS8-3.3#TRPBF
LT3008MPTS8-3.3#TR IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Fixed Positive Single Output LDO Regulator Linear Technology LT3008MPTS8-3.3#TRMPBF vs LT3008MPTS8-3.3#TR
LT3008MPTS8-3.3#PBF LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -55°C to 125°C Linear Technology LT3008MPTS8-3.3#TRMPBF vs LT3008MPTS8-3.3#PBF
Part Number Description Manufacturer Compare
LT3008MPTS8-3.3#TRM LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -55°C to 125°C Linear Technology LT3008MPTS8-3.3#TRMPBF vs LT3008MPTS8-3.3#TRM
LT3008MPTS8-3.3#TRM LT3008MPTS8-3.3#TRM Analog Devices Inc LT3008MPTS8-3.3#TRMPBF vs LT3008MPTS8-3.3#TRM
LT3008MPTS8-3.3#TR IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Fixed Positive Single Output LDO Regulator Linear Technology LT3008MPTS8-3.3#TRMPBF vs LT3008MPTS8-3.3#TR
LT3008MPTS8-3.3 Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PDSO8 Analog Devices Inc LT3008MPTS8-3.3#TRMPBF vs LT3008MPTS8-3.3
LT3008MPTS8-3.3#PBF LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -55°C to 125°C Linear Technology LT3008MPTS8-3.3#TRMPBF vs LT3008MPTS8-3.3#PBF
LT3008MPTS8-3.3#TRPBF LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -55°C to 125°C Linear Technology LT3008MPTS8-3.3#TRMPBF vs LT3008MPTS8-3.3#TRPBF
LT3008MPTS8-3.3#TRPBF LT3008MPTS8-3.3#TRPBF Analog Devices Inc LT3008MPTS8-3.3#TRMPBF vs LT3008MPTS8-3.3#TRPBF

Related Parts for LT3008MPTS8-3.3#TRMPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT3008MPTS8-3.3#TRMPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT3008MPTS8-3.3#TRMPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT3008MPTS8-3.3#TRMPBF would you like to use for your alert(s)?
  • Please alert me when LT3008MPTS8-3.3#TRMPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT3008MPTS8-3.3#TRMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT3008MPTS8-3.3#TRMPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT3008MPTS8-3.3#TRMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT3008MPTS8-3.3#TRMPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT3008MPTS8-3.3#TRMPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: