There are no models available for this part yet.
Overview of LT3008IDC-1.8#TRM by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ31BR7LV223KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GCJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GRJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors with Soft Termination for General Purpose |
CAD Models for LT3008IDC-1.8#TRM by Linear Technology
Part Data Attributes for LT3008IDC-1.8#TRM by Linear Technology
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DFN
|
Package Description
|
HVSON, SOLCC6,.08,20
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.5 V
|
Dropout Voltage1-Nom
|
0.3 V
|
Input Voltage Absolute-Max
|
50 V
|
Input Voltage-Max
|
45 V
|
Input Voltage-Min
|
2 V
|
JESD-30 Code
|
S-PDSO-N6
|
Length
|
2 mm
|
Line Regulation-Max
|
0.009%
|
Load Regulation-Max
|
0.015%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.02 A
|
Output Voltage1-Max
|
1.836 V
|
Output Voltage1-Min
|
1.764 V
|
Output Voltage1-Nom
|
1.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC6,.08,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
2%
|
Width
|
2 mm
|
Alternate Parts for LT3008IDC-1.8#TRM
This table gives cross-reference parts and alternative options found for LT3008IDC-1.8#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3008IDC-1.8#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3008IDC-1.8#TRM | Fixed Positive LDO Regulator, 1.8V, 0.5V Dropout, PDSO6 | Analog Devices Inc | LT3008IDC-1.8#TRM vs LT3008IDC-1.8#TRM |
LT3008IDC-1.8 | Fixed Positive LDO Regulator, 1.8V, 0.5V Dropout, PDSO6 | Analog Devices Inc | LT3008IDC-1.8#TRM vs LT3008IDC-1.8 |
LT3008IDC-1.8 | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO6, 2 X 2 MM, PLASTIC, M0-229WCCD-2, DFN-6, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3008IDC-1.8#TRM vs LT3008IDC-1.8 |
LT3008IDC-1.8#PBF | LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3008IDC-1.8#TRM vs LT3008IDC-1.8#PBF |
LT3008IDC-1.8#TR | Fixed Positive LDO Regulator, 1.8V, 0.5V Dropout, PDSO6 | Analog Devices Inc | LT3008IDC-1.8#TRM vs LT3008IDC-1.8#TR |
LT3008IDC-1.8#TRMPBF | LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3008IDC-1.8#TRM vs LT3008IDC-1.8#TRMPBF |
LT3008EDC-1.8 | Fixed Positive LDO Regulator, 1.8V, 0.5V Dropout, PDSO6 | Analog Devices Inc | LT3008IDC-1.8#TRM vs LT3008EDC-1.8 |
LT3008EDC-1.8#TRMPBF | LT3008EDC-1.8#TRMPBF | Analog Devices Inc | LT3008IDC-1.8#TRM vs LT3008EDC-1.8#TRMPBF |
LT3008EDC-1.8#TRM | Fixed Positive LDO Regulator, 1.8V, 0.5V Dropout, PDSO6 | Analog Devices Inc | LT3008IDC-1.8#TRM vs LT3008EDC-1.8#TRM |
LT3008IDC-1.8#TR | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO6, 2 X 2 MM, PLASTIC, M0-229WCCD-2, DFN-6, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3008IDC-1.8#TRM vs LT3008IDC-1.8#TR |