Part Details for LT3008EDC-1.8 by Linear Technology
Overview of LT3008EDC-1.8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1388A | Analog Devices | LT3008EDC Demo Board - 3uA Iq, | |
LT3008EDC-2.5#TRMPBF | Analog Devices | 3µA IQ, 20mA, 45V L Drop Lin R | |
LT3008EDC-1.2#TRMPBF | Analog Devices | 3µA IQ, 20mA, 45V L Drop Lin R |
Part Details for LT3008EDC-1.8
LT3008EDC-1.8 CAD Models
LT3008EDC-1.8 Part Data Attributes
|
LT3008EDC-1.8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3008EDC-1.8
Linear Technology
IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO6, 2 X 2 MM, PLASTIC, M0-229WCCD-2, DFN-6, Fixed Positive Single Output LDO Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, PLASTIC, M0-229WCCD-2, DFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 50 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Line Regulation-Max | 0.009% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.02 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
Alternate Parts for LT3008EDC-1.8
This table gives cross-reference parts and alternative options found for LT3008EDC-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3008EDC-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3008IDC-1.8#TRM | Fixed Positive LDO Regulator, 1.8V, 0.5V Dropout, PDSO6 | Analog Devices Inc | LT3008EDC-1.8 vs LT3008IDC-1.8#TRM |
LT3008IDC-1.8 | Fixed Positive LDO Regulator, 1.8V, 0.5V Dropout, PDSO6 | Analog Devices Inc | LT3008EDC-1.8 vs LT3008IDC-1.8 |
LT3008IDC-1.8 | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO6, 2 X 2 MM, PLASTIC, M0-229WCCD-2, DFN-6, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3008EDC-1.8 vs LT3008IDC-1.8 |
LT3008IDC-1.8#PBF | LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3008EDC-1.8 vs LT3008IDC-1.8#PBF |
LT3008IDC-1.8#TR | Fixed Positive LDO Regulator, 1.8V, 0.5V Dropout, PDSO6 | Analog Devices Inc | LT3008EDC-1.8 vs LT3008IDC-1.8#TR |
LT3008IDC-1.8#TRMPBF | LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3008EDC-1.8 vs LT3008IDC-1.8#TRMPBF |
LT3008EDC-1.8 | Fixed Positive LDO Regulator, 1.8V, 0.5V Dropout, PDSO6 | Analog Devices Inc | LT3008EDC-1.8 vs LT3008EDC-1.8 |
LT3008EDC-1.8#TRMPBF | LT3008EDC-1.8#TRMPBF | Analog Devices Inc | LT3008EDC-1.8 vs LT3008EDC-1.8#TRMPBF |
LT3008EDC-1.8#TRM | Fixed Positive LDO Regulator, 1.8V, 0.5V Dropout, PDSO6 | Analog Devices Inc | LT3008EDC-1.8 vs LT3008EDC-1.8#TRM |
LT3008IDC-1.8#TR | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO6, 2 X 2 MM, PLASTIC, M0-229WCCD-2, DFN-6, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3008EDC-1.8 vs LT3008IDC-1.8#TR |