Part Details for LT1964IDD#TRPBF by Analog Devices Inc
Overview of LT1964IDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LT1964IDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5116
|
Newark | Ldo, Adj, 0.2A, Dfn-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:-1.9V, Input Voltage Max:-20V, No. Of Outputs:-, Output Voltage Min:-1.22V, Output Voltage Max:-20V, Polarity:-, Output Current Max:200Ma Rohs Compliant: Yes |Analog Devices LT1964IDD#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 803 |
|
$3.1200 / $5.9000 | Buy Now |
DISTI #
161-LT1964IDD#TRPBFCT-ND
|
DigiKey | IC REG LIN NEG ADJ 200MA 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6102 In Stock |
|
$2.8478 / $5.6700 | Buy Now |
DISTI #
584-LT1964IDD#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 200mA, L N, L Drop Neg uP Reg RoHS: Compliant | 10886 |
|
$2.8400 / $5.6700 | Buy Now |
|
Analog Devices Inc | 200mA, L N, L Drop Neg uP Reg Min Qty: 1 Package Multiple: 2500 | 1221 |
|
$2.8478 / $5.6700 | Buy Now |
|
Ameya Holding Limited | IC REG LDO NEG ADJ 0.2A 8DFN | 5000 |
|
RFQ | |
|
Win Source Electronics | IC REG LIN NEG ADJ 200MA 8DFN | 24970 |
|
$4.6160 / $6.9240 | Buy Now |
Part Details for LT1964IDD#TRPBF
LT1964IDD#TRPBF CAD Models
LT1964IDD#TRPBF Part Data Attributes:
|
LT1964IDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1964IDD#TRPBF
Analog Devices Inc
200mA, Low Noise, Low Dropout Negative Micropower Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.49 V | |
Dropout Voltage1-Nom | 0.34 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max(%) | 1.229% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT1964IDD#TRPBF
This table gives cross-reference parts and alternative options found for LT1964IDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1964IDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1964EDD#TRPBF | 200mA, Low Noise, Low Dropout Negative Micropower Regulator | Analog Devices Inc | LT1964IDD#TRPBF vs LT1964EDD#TRPBF |
LT1964IDD | Adjustable Negative LDO Regulator, 1.22V Min, 20V Max, 0.49V Dropout, PDSO8 | Analog Devices Inc | LT1964IDD#TRPBF vs LT1964IDD |
LT1964EDD | Adjustable Negative LDO Regulator, 1.22V Min, 20V Max, 0.49V Dropout, PDSO8 | Analog Devices Inc | LT1964IDD#TRPBF vs LT1964EDD |
LT1964IDD#PBF | 200mA, Low Noise, Low Dropout Negative Micropower Regulator | Analog Devices Inc | LT1964IDD#TRPBF vs LT1964IDD#PBF |
LT1964IDD#TR | Adjustable Negative LDO Regulator, 1.22V Min, 20V Max, 0.49V Dropout, PDSO8 | Analog Devices Inc | LT1964IDD#TRPBF vs LT1964IDD#TR |
LT1964EDD#PBF | 200mA, Low Noise, Low Dropout Negative Micropower Regulator | Analog Devices Inc | LT1964IDD#TRPBF vs LT1964EDD#PBF |
LT1964IDD#PBF | LT1964 - 200mA, Low Noise, Low Dropout Negative Micropower Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1964IDD#TRPBF vs LT1964IDD#PBF |
LT1964EDD#TRPBF | LT1964 - 200mA, Low Noise, Low Dropout Negative Micropower Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1964IDD#TRPBF vs LT1964EDD#TRPBF |
LT1964EDD#TR | Adjustable Negative LDO Regulator, 1.22V Min, 20V Max, 0.49V Dropout, PDSO8 | Analog Devices Inc | LT1964IDD#TRPBF vs LT1964EDD#TR |
LT1964EDD | IC VREG 1.22 V-20 V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.49 V DROPOUT, PDSO8, 3 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WEED-1, DFN-8, Adjustable Negative Single Output LDO Regulator | Linear Technology | LT1964IDD#TRPBF vs LT1964EDD |