Part Details for LT1964EDD by Linear Technology
Overview of LT1964EDD by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1964EDD
LT1964EDD CAD Models
LT1964EDD Part Data Attributes:
|
LT1964EDD
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1964EDD
Linear Technology
IC VREG 1.22 V-20 V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.49 V DROPOUT, PDSO8, 3 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WEED-1, DFN-8, Adjustable Negative Single Output LDO Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.49 V | |
Dropout Voltage1-Nom | 0.34 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.057 | |
Load Regulation-Max(%) | 1.2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT1964EDD
This table gives cross-reference parts and alternative options found for LT1964EDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1964EDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1964EDD#TRPBF | 200mA, Low Noise, Low Dropout Negative Micropower Regulator | Analog Devices Inc | LT1964EDD vs LT1964EDD#TRPBF |
LT1964IDD | Adjustable Negative LDO Regulator, 1.22V Min, 20V Max, 0.49V Dropout, PDSO8 | Analog Devices Inc | LT1964EDD vs LT1964IDD |
LT1964EDD | Adjustable Negative LDO Regulator, 1.22V Min, 20V Max, 0.49V Dropout, PDSO8 | Analog Devices Inc | LT1964EDD vs LT1964EDD |
LT1964IDD#PBF | 200mA, Low Noise, Low Dropout Negative Micropower Regulator | Analog Devices Inc | LT1964EDD vs LT1964IDD#PBF |
LT1964IDD#TR | Adjustable Negative LDO Regulator, 1.22V Min, 20V Max, 0.49V Dropout, PDSO8 | Analog Devices Inc | LT1964EDD vs LT1964IDD#TR |
LT1964EDD#PBF | 200mA, Low Noise, Low Dropout Negative Micropower Regulator | Analog Devices Inc | LT1964EDD vs LT1964EDD#PBF |
LT1964IDD#PBF | LT1964 - 200mA, Low Noise, Low Dropout Negative Micropower Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1964EDD vs LT1964IDD#PBF |
LT1964EDD#TRPBF | LT1964 - 200mA, Low Noise, Low Dropout Negative Micropower Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1964EDD vs LT1964EDD#TRPBF |
LT1964EDD#TR | Adjustable Negative LDO Regulator, 1.22V Min, 20V Max, 0.49V Dropout, PDSO8 | Analog Devices Inc | LT1964EDD vs LT1964EDD#TR |