Part Details for LT1949EMS8#TR by Linear Technology
Overview of LT1949EMS8#TR by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1949EMS8#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 8 Pin, Plastic, TSSOP | 408 |
|
$1.9800 / $4.9500 | Buy Now |
DISTI #
SMC-LT1949EMS8#TR
|
Sensible Micro Corporation | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 8 Pin, Plastic, Tssop RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 03+ Container: Tape & Reel | 1296 |
|
$1.3600 | RFQ |
Part Details for LT1949EMS8#TR
LT1949EMS8#TR CAD Models
LT1949EMS8#TR Part Data Attributes
|
LT1949EMS8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1949EMS8#TR
Linear Technology
LT1949 - 600kHz, 1A Switch PWM DC/DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 750 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT1949EMS8#TR
This table gives cross-reference parts and alternative options found for LT1949EMS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1949EMS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1949EMS8#PBF | LT1949 - 600kHz, 1A Switch PWM DC/DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1949EMS8#TR vs LT1949EMS8#PBF |
LT1949EMS8#TRPBF | LT1949 - 600kHz, 1A Switch PWM DC/DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1949EMS8#TR vs LT1949EMS8#TRPBF |
LT1949EMS8#PBF | 600kHz, 1A Switch PWM DC/DC Converter | Analog Devices Inc | LT1949EMS8#TR vs LT1949EMS8#PBF |
LT1949EMS8 | Switching Regulator, Current-mode, 1.5A, 750kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1949EMS8#TR vs LT1949EMS8 |
LT1949EMS8#TRPBF | 600kHz, 1A Switch PWM DC/DC Converter | Analog Devices Inc | LT1949EMS8#TR vs LT1949EMS8#TRPBF |
LT1949EMS8#TR | Switching Regulator, Current-mode, 1.5A, 750kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1949EMS8#TR vs LT1949EMS8#TR |