-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600kHz, 1A Switch PWM DC/DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8418
|
Newark | Dc/Dc Conv, Boost, 600Khz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:1.5V, Input Voltage Max:12V, Output Current:1A, Ic Case/Package:Msop, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LT1949EMS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 230 |
|
$5.3400 / $8.2000 | Buy Now |
DISTI #
LT1949EMS8#PBF-ND
|
DigiKey | IC REG BST SEPIC ADJ 1A 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
752 In Stock |
|
$4.4723 / $7.8800 | Buy Now |
DISTI #
584-LT1949EMS8#PBF
|
Mouser Electronics | Switching Voltage Regulators 600kHz, 1A Switch PWM DC/DC Conv RoHS: Compliant | 5590 |
|
$4.1000 / $7.8700 | Buy Now |
|
Analog Devices Inc | 600kHz, 1A Switch PWM DC/DC Co Min Qty: 1 Package Multiple: 50 | 351 |
|
$4.4723 / $7.8800 | Buy Now |
|
Rochester Electronics | LT1949 - 600KHz 1A Sw PWM Boost Conv RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$4.0700 / $4.7800 | Buy Now |
|
Ameya Holding Limited | LT1949EMS8#PBF , 直流-直流转换器, 175mA, 最大为 10 V, 升压, 750 kHz, 8针 MSOP封装 | 351 |
|
RFQ | |
DISTI #
LT1949EMS8#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 150 | 0 |
|
$4.2300 / $4.6500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$7.5000 / $11.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1949EMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1949EMS8#PBF
Analog Devices Inc
600kHz, 1A Switch PWM DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 750 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1949EMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1949EMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1949EMS8#PBF | LT1949 - 600kHz, 1A Switch PWM DC/DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1949EMS8#PBF vs LT1949EMS8#PBF |
LT1949EMS8#TR | LT1949 - 600kHz, 1A Switch PWM DC/DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1949EMS8#PBF vs LT1949EMS8#TR |
LT1949EMS8#TRPBF | LT1949 - 600kHz, 1A Switch PWM DC/DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1949EMS8#PBF vs LT1949EMS8#TRPBF |
LT1949EMS8 | Switching Regulator, Current-mode, 1.5A, 750kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1949EMS8#PBF vs LT1949EMS8 |
LT1949EMS8#TRPBF | 600kHz, 1A Switch PWM DC/DC Converter | Analog Devices Inc | LT1949EMS8#PBF vs LT1949EMS8#TRPBF |
LT1949EMS8#TR | Switching Regulator, Current-mode, 1.5A, 750kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1949EMS8#PBF vs LT1949EMS8#TR |