Part Details for LT1933ES6#TRMPBF by Linear Technology
Overview of LT1933ES6#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1933ES6#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.245V to 31.68V 1.05A Automotive 6-Pin TSOT-23 T/R / IC REG BUCK ADJ 0.6A TSOT23-6 | 12300 |
|
$2.2290 / $2.8790 | Buy Now |
Part Details for LT1933ES6#TRMPBF
LT1933ES6#TRMPBF CAD Models
LT1933ES6#TRMPBF Part Data Attributes
|
LT1933ES6#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1933ES6#TRMPBF
Linear Technology
LT1933 - 600mA, 500kHz Step-Down Switching Regulator in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | 1 MM HEIGHT, PLASTIC, EIAJ, SC-74A, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT DOWN TO 1.25V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT1933ES6#TRMPBF
This table gives cross-reference parts and alternative options found for LT1933ES6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1933ES6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1933HS6#TRPBF | 600mA, 500kHz Step-Down Switching Regulator in SOT-23 and DFN Packages | Analog Devices Inc | LT1933ES6#TRMPBF vs LT1933HS6#TRPBF |
LT1933IS6#TR | LT1933 - 600mA, 500kHz Step-Down Switching Regulator in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1933ES6#TRMPBF vs LT1933IS6#TR |
LT1933HS6 | IC 1.05 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO6, 1 MM HEIGHT, PLASTIC, EIAJ, SC-74A, TSOT-23, 6 PIN, Switching Regulator or Controller | Linear Technology | LT1933ES6#TRMPBF vs LT1933HS6 |
LT1933ES6 | Switching Regulator, Current-mode, 1.05A, 600kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT1933ES6#TRMPBF vs LT1933ES6 |
LT1933ES6#PBF | Switching Regulator, Current-mode, 1.05A, 600kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT1933ES6#TRMPBF vs LT1933ES6#PBF |
LT1933HS6#TRMPBF | 600mA, 500kHz Step-Down Switching Regulator in SOT-23 and DFN Packages | Analog Devices Inc | LT1933ES6#TRMPBF vs LT1933HS6#TRMPBF |
LT1933IS6#TRPBF | 600mA, 500kHz Step-Down Switching Regulator in SOT-23 and DFN Packages | Analog Devices Inc | LT1933ES6#TRMPBF vs LT1933IS6#TRPBF |
LT1933HS6#TR | Switching Regulator, Current-mode, 1.05A, 600kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT1933ES6#TRMPBF vs LT1933HS6#TR |
LT1933HS6#TR | IC 1.05 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO6, 1 MM HEIGHT, PLASTIC, EIAJ, SC-74A, TSOT-23, 6 PIN, Switching Regulator or Controller | Linear Technology | LT1933ES6#TRMPBF vs LT1933HS6#TR |
LT1933IS6#TRM | Switching Regulator, Current-mode, 1.05A, 600kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT1933ES6#TRMPBF vs LT1933IS6#TRM |