Part Details for LT1816AIMS#PBF by Analog Devices Inc
Overview of LT1816AIMS#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1816AIMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1816AIMS#PBF-ND
|
DigiKey | IC OPAMP VFB 2 CIRCUIT 10MSOP Min Qty: 150 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6743 | Buy Now |
DISTI #
584-LT1816AIMS#PBF
|
Mouser Electronics | High Speed Operational Amplifiers Dual 220MHz, 1500V/ s Operational Amplifiers with Programmable Supply Current RoHS: Compliant | 0 |
|
$4.4600 / $6.2400 | Order Now |
|
Analog Devices Inc | 2x 220MHz, 1500V/µs Op Amps w/ Min Qty: 1 Package Multiple: 50 | 0 |
|
$2.6000 / $3.6200 | Buy Now |
DISTI #
LT1816AIMS#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 150 | 0 |
|
$3.3600 / $3.6800 | Buy Now |
Part Details for LT1816AIMS#PBF
LT1816AIMS#PBF CAD Models
LT1816AIMS#PBF Part Data Attributes:
|
LT1816AIMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1816AIMS#PBF
Analog Devices Inc
Dual 220MHz, 1500V/µs Operational Amplifiers with Programmable Supply Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 12 µA | |
Common-mode Reject Ratio-Nom | 72 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1500 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 220000 | |
Width | 3 mm |
Alternate Parts for LT1816AIMS#PBF
This table gives cross-reference parts and alternative options found for LT1816AIMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1816AIMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1816AIMS | LT1816 - Dual 220MHz, 1500V/µs Operational Amplifiers with Programmable Supply Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1816AIMS#PBF vs LT1816AIMS |
LT1816AIMS#TR | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO10 | Analog Devices Inc | LT1816AIMS#PBF vs LT1816AIMS#TR |
LT1816AIMS#PBF | LT1816 - Dual 220MHz, 1500V/µs Operational Amplifiers with Programmable Supply Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1816AIMS#PBF vs LT1816AIMS#PBF |
LT1816AIMS | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO10 | Analog Devices Inc | LT1816AIMS#PBF vs LT1816AIMS |
LT1816AIMS#TRPBF | LT1816 - Dual 220MHz, 1500V/µs Operational Amplifiers with Programmable Supply Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1816AIMS#PBF vs LT1816AIMS#TRPBF |
LT1816AIMS#TR | LT1816 - Dual 220MHz, 1500V/µs Operational Amplifiers with Programmable Supply Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1816AIMS#PBF vs LT1816AIMS#TR |
LT1816AIMS#TRPBF | Dual 220MHz, 1500V/µs Operational Amplifiers with Programmable Supply Current | Analog Devices Inc | LT1816AIMS#PBF vs LT1816AIMS#TRPBF |