Datasheets
LT1816IDD by:

Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8

Part Details for LT1816IDD by Analog Devices Inc

Overview of LT1816IDD by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for LT1816IDD

LT1816IDD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT1816IDD Part Data Attributes:

LT1816IDD Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LT1816IDD Analog Devices Inc Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description PLASTIC, DFN-8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 12 µA
Common-mode Reject Ratio-Nom 85 dB
Input Offset Voltage-Max 3000 µV
JESD-30 Code S-PDSO-N8
JESD-609 Code e0
Length 3 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VSON
Package Shape SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 0.85 mm
Slew Rate-Nom 1500 V/us
Supply Voltage Limit-Max 6.3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Unity Gain BW-Nom 220000
Width 3 mm

Alternate Parts for LT1816IDD

This table gives cross-reference parts and alternative options found for LT1816IDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1816IDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT1816IDD#PBF LT1816 - Dual 220MHz, 1500V/µs Operational Amplifiers with Programmable Supply Current; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1816IDD vs LT1816IDD#PBF
Part Number Description Manufacturer Compare
LT1819IMS8#PBF 400MHz, 2500V/µs, 9mA Dual Operational Amplifiers Analog Devices Inc LT1816IDD vs LT1819IMS8#PBF
LT1816CDD#TR Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8 Analog Devices Inc LT1816IDD vs LT1816CDD#TR
LT1819IMS8 Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 Analog Devices Inc LT1816IDD vs LT1819IMS8
LT1816IMS8#TR LT1816 - Dual 220MHz, 1500V/µs Operational Amplifiers with Programmable Supply Current; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1816IDD vs LT1816IMS8#TR
LT1816ACMS#TR Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO10 Analog Devices Inc LT1816IDD vs LT1816ACMS#TR
LT1816CDD Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8 Analog Devices Inc LT1816IDD vs LT1816CDD
LT1816CS8#TR Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8 Analog Devices Inc LT1816IDD vs LT1816CS8#TR
LT1816IDD#TRPBF Dual 220MHz, 1500V/µs Operational Amplifiers with Programmable Supply Current Analog Devices Inc LT1816IDD vs LT1816IDD#TRPBF
LT1819CS8#PBF 400MHz, 2500V/µs, 9mA Dual Operational Amplifiers Analog Devices Inc LT1816IDD vs LT1819CS8#PBF
LT1819CS8 Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8 Analog Devices Inc LT1816IDD vs LT1819CS8

LT1816IDD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1816IDD by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1816IDD by Analog Devices Inc

  • Please alert me when LT1816IDD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1816IDD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1816IDD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1816IDD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1816IDD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1816IDD by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: