Part Details for LT1794CFE#TRPBF by Analog Devices Inc
Overview of LT1794CFE#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT1794CFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1794CFE#TRPBF-ND
|
DigiKey | IC DRIVER 2/0 20TSSOP Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.5196 | Buy Now |
DISTI #
584-LT1794CFE#TRPBF
|
Mouser Electronics | High Speed Operational Amplifiers 2x 500mA, 200MHz xDSL Line Drvr Amp RoHS: Compliant | 0 |
|
$8.5100 | Order Now |
|
Analog Devices Inc | 2x 500mA, 200MHz xDSL Line Drv Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$6.5900 / $8.5196 | Buy Now |
DISTI #
LT1794CFE#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$8.5100 / $8.8400 | Buy Now |
|
Chip1Cloud | IC DRIVER 2/0 20TSSOP | 11 |
|
RFQ |
Part Details for LT1794CFE#TRPBF
LT1794CFE#TRPBF CAD Models
LT1794CFE#TRPBF Part Data Attributes
|
LT1794CFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1794CFE#TRPBF
Analog Devices Inc
Dual 500mA, 200MHz xDSL Line Driver Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1663 (CA) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 6 µA | |
Common-mode Reject Ratio-Nom | 83 dB | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 200 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200000 | |
Width | 4.4 mm |
Alternate Parts for LT1794CFE#TRPBF
This table gives cross-reference parts and alternative options found for LT1794CFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1794CFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1794IFE#TRPBF | Dual 500mA, 200MHz xDSL Line Driver Amplifier | Analog Devices Inc | LT1794CFE#TRPBF vs LT1794IFE#TRPBF |
LT1794IFE#TRPBF | LT1794 - Dual 500mA, 200MHz xDSL Line Driver Amplifier; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT1794CFE#TRPBF vs LT1794IFE#TRPBF |
LT1794CFE#TR | LT1794 - Dual 500mA, 200MHz xDSL Line Driver Amplifier; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LT1794CFE#TRPBF vs LT1794CFE#TR |
LT1794IFE#TR | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO20 | Analog Devices Inc | LT1794CFE#TRPBF vs LT1794IFE#TR |
LT1794CFE#TR | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO20 | Analog Devices Inc | LT1794CFE#TRPBF vs LT1794CFE#TR |
LT1794CFE#TRPBF | LT1794 - Dual 500mA, 200MHz xDSL Line Driver Amplifier; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LT1794CFE#TRPBF vs LT1794CFE#TRPBF |