Part Details for LT1794CFE#TR by Linear Technology
Overview of LT1794CFE#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1794CFE#TR
LT1794CFE#TR CAD Models
LT1794CFE#TR Part Data Attributes
|
LT1794CFE#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1794CFE#TR
Linear Technology
LT1794 - Dual 500mA, 200MHz xDSL Line Driver Amplifier; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 6 µA | |
Common-mode Reject Ratio-Nom | 83 dB | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 200 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 200000 | |
Width | 4.4 mm |
Alternate Parts for LT1794CFE#TR
This table gives cross-reference parts and alternative options found for LT1794CFE#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1794CFE#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1794IFE#TRPBF | Dual 500mA, 200MHz xDSL Line Driver Amplifier | Analog Devices Inc | LT1794CFE#TR vs LT1794IFE#TRPBF |
LT1794IFE#TRPBF | LT1794 - Dual 500mA, 200MHz xDSL Line Driver Amplifier; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT1794CFE#TR vs LT1794IFE#TRPBF |
LT1794IFE#TR | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO20 | Analog Devices Inc | LT1794CFE#TR vs LT1794IFE#TR |
LT1794CFE#TR | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO20 | Analog Devices Inc | LT1794CFE#TR vs LT1794CFE#TR |
LT1794CFE#TRPBF | LT1794 - Dual 500mA, 200MHz xDSL Line Driver Amplifier; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LT1794CFE#TR vs LT1794CFE#TRPBF |