LT1790BIS6-5#PBF
Description: Micropower SOT-23 Low Dropout Reference Family

Overview of LT1790BIS6-5#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for LT1790BIS6-5#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT1790BIS6-5#PBF by Analog Devices Inc

LT1790BIS6-5#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
VSSOP,
Pin Count
6
Manufacturer Package Code
05-08-1636
Reach Compliance Code
compliant
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.95 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.02063 V
Output Voltage-Min
4.97938 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
5.5 V
Supply Voltage-Nom (Vsup)
5.5 V
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
25 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
Width
1.625 mm
Want to compare parts?
  1. LT1790BIS6-5#PBF
    Analog Devices Inc
    Micropower SOT-23 Low Dropout Reference Family
    VS

Alternate Parts for LT1790BIS6-5#PBF

This table gives cross-reference parts and alternative options found for LT1790BIS6-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1790BIS6-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1790BIS6-5#TR LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT1790BIS6-5#PBF vs LT1790BIS6-5#TR
LT1790BIS6-5#TRMPBF Micropower SOT-23 Low Dropout Reference Family Analog Devices Inc LT1790BIS6-5#PBF vs LT1790BIS6-5#TRMPBF
LT1790BIS6-5#TRMPBF LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT1790BIS6-5#PBF vs LT1790BIS6-5#TRMPBF
LT1790BIS6-5#TRM Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO6 Analog Devices Inc LT1790BIS6-5#PBF vs LT1790BIS6-5#TRM
LT1790BIS6-5 LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT1790BIS6-5#PBF vs LT1790BIS6-5
LT1790BCS6-5#TRMPBF LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LT1790BIS6-5#PBF vs LT1790BCS6-5#TRMPBF
LT1790BIS6-5#PBF LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT1790BIS6-5#PBF vs LT1790BIS6-5#PBF
LT1790BCS6-5#TR LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LT1790BIS6-5#PBF vs LT1790BCS6-5#TR
LT1790BIS6-5#TRM LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT1790BIS6-5#PBF vs LT1790BIS6-5#TRM
LT1790BCS6-5 Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO6 Analog Devices Inc LT1790BIS6-5#PBF vs LT1790BCS6-5
Part Number Description Manufacturer Compare
LT1790BIS6-5#TRMPBF Micropower SOT-23 Low Dropout Reference Family Analog Devices Inc LT1790BIS6-5#PBF vs LT1790BIS6-5#TRMPBF
LT1790BIS6-5#TR LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT1790BIS6-5#PBF vs LT1790BIS6-5#TR
LT1790BCS6-5 LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LT1790BIS6-5#PBF vs LT1790BCS6-5
LT1790BIS6-5 Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO6 Analog Devices Inc LT1790BIS6-5#PBF vs LT1790BIS6-5
LT1790BCS6-5 Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO6 Analog Devices Inc LT1790BIS6-5#PBF vs LT1790BCS6-5
LT1790BIS6-5#PBF LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT1790BIS6-5#PBF vs LT1790BIS6-5#PBF
LT1790BIS6-5#TRM LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT1790BIS6-5#PBF vs LT1790BIS6-5#TRM
LT1790BCS6-5#TR Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO6 Analog Devices Inc LT1790BIS6-5#PBF vs LT1790BCS6-5#TR
LT1790BIS6-5 LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT1790BIS6-5#PBF vs LT1790BIS6-5
LT1790BIS6-5#TRMPBF LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT1790BIS6-5#PBF vs LT1790BIS6-5#TRMPBF

Related Parts for LT1790BIS6-5#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1790BIS6-5#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1790BIS6-5#PBF by Analog Devices Inc

  • Please alert me when LT1790BIS6-5#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1790BIS6-5#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1790BIS6-5#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1790BIS6-5#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1790BIS6-5#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1790BIS6-5#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: