Part Details for LT1785ACN8#TRPBF by Analog Devices Inc
Overview of LT1785ACN8#TRPBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Space Technology
Industrial Automation
Smart Cities
Energy and Power Systems
Transportation and Logistics
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for LT1785ACN8#TRPBF
LT1785ACN8#TRPBF CAD Models
LT1785ACN8#TRPBF Part Data Attributes:
|
LT1785ACN8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1785ACN8#TRPBF
Analog Devices Inc
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.2 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 900 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 3.429 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 2000 ns | |
Width | 7.62 mm |
Alternate Parts for LT1785ACN8#TRPBF
This table gives cross-reference parts and alternative options found for LT1785ACN8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1785ACN8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1785AHN8#TR | IC LINE TRANSCEIVER, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Line Driver or Receiver | Linear Technology | LT1785ACN8#TRPBF vs LT1785AHN8#TR |
LT1785ACN8#TRPBF | IC LINE TRANSCEIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Line Driver or Receiver | Linear Technology | LT1785ACN8#TRPBF vs LT1785ACN8#TRPBF |
LT1785AHN8 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8 | Analog Devices Inc | LT1785ACN8#TRPBF vs LT1785AHN8 |
LT1785ACN8#PBF | 60V Fault Protected RS485/RS422 Transceivers | Analog Devices Inc | LT1785ACN8#TRPBF vs LT1785ACN8#PBF |
LT1785AIN8 | LT1785 - 60V Fault Protected RS485/RS422 Transceivers; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1785ACN8#TRPBF vs LT1785AIN8 |
LT1785AIN8 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8 | Analog Devices Inc | LT1785ACN8#TRPBF vs LT1785AIN8 |
LT1785AHN8 | IC LINE TRANSCEIVER, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Line Driver or Receiver | Linear Technology | LT1785ACN8#TRPBF vs LT1785AHN8 |
LT1785AIN8#TR | IC LINE TRANSCEIVER, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Line Driver or Receiver | Linear Technology | LT1785ACN8#TRPBF vs LT1785AIN8#TR |
LT1785AIN8#TRPBF | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8 | Analog Devices Inc | LT1785ACN8#TRPBF vs LT1785AIN8#TRPBF |
LT1785AHN8#TRPBF | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8 | Analog Devices Inc | LT1785ACN8#TRPBF vs LT1785AHN8#TRPBF |