There are no models available for this part yet.
Overview of LT1781CSW#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1781CSW#TRPBF | Analog Devices | L Pwr 5V RS232 2x Drvr/Rcv w/ | |
LT1781CSW#PBF | Analog Devices | L Pwr 5V RS232 2x Drvr/Rcv w/ | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT1781CSW#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LT1781CSW#TRPBFTR-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SO Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4250 | Buy Now | |
DISTI #
584-LT1781CSW#TRPBF
|
Mouser Electronics | RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection RoHS: Compliant | 0 |
|
$5.9100 | Order Now | |
Analog Devices Inc | L Pwr 5V RS232 2x Drvr/Rcv w/ Min Qty: 1000 Package Multiple: 1000 | 20000 |
|
$5.1600 / $5.4250 | Buy Now | ||
DISTI #
LT1781CSW#TRPBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 1000 | 0 |
|
$5.6000 / $5.8200 | Buy Now |
CAD Models for LT1781CSW#TRPBF by Analog Devices Inc
Part Data Attributes for LT1781CSW#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.300 INCH, LEAD FREE, PLASTIC, SOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
05-08-1620 (SW16)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Differential Output
|
NO
|
Driver Number of Bits
|
2
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
10.2995 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
600 ns
|
Receiver Number of Bits
|
2
|
Seated Height-Max
|
2.642 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transmit Delay-Max
|
1300 ns
|
Width
|
7.493 mm
|
Alternate Parts for LT1781CSW#TRPBF
This table gives cross-reference parts and alternative options found for LT1781CSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1781CSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1281ACSW#TRPBF | Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors | Analog Devices Inc | LT1781CSW#TRPBF vs LT1281ACSW#TRPBF |
LT1181ACSW#TRPBF | Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors | Analog Devices Inc | LT1781CSW#TRPBF vs LT1181ACSW#TRPBF |
LT1181AISW#PBF | LT1181A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1781CSW#TRPBF vs LT1181AISW#PBF |
LT1181AISW#TRPBF | LT1181A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1781CSW#TRPBF vs LT1181AISW#TRPBF |
LT1281AISW#PBF | Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors | Analog Devices Inc | LT1781CSW#TRPBF vs LT1281AISW#PBF |
LT1181ACSW | LT1181A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1781CSW#TRPBF vs LT1181ACSW |
LT1181AISW | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16 | Analog Devices Inc | LT1781CSW#TRPBF vs LT1181AISW |
LT1181ACSW#PBF | LT1181A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1781CSW#TRPBF vs LT1181ACSW#PBF |
LT1781CSW#TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16 | Analog Devices Inc | LT1781CSW#TRPBF vs LT1781CSW#TR |
LT1181ACSW#TRPBF | LT1181A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1781CSW#TRPBF vs LT1181ACSW#TRPBF |