Part Details for LT1776IS8#TRPBF by Linear Technology
Overview of LT1776IS8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1776IS8#TRPBF
LT1776IS8#TRPBF CAD Models
LT1776IS8#TRPBF Part Data Attributes:
|
LT1776IS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1776IS8#TRPBF
Linear Technology
LT1776 - Wide Input Range, High Efficiency, Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 7.4 V | |
Input Voltage-Nom | 40 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 230 kHz | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1776IS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1776IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1776IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1776IS8#TR | Switching Regulator, Current-mode, 1A, 230kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1776IS8#TRPBF vs LT1776IS8#TR |
LT1776IS8#PBF | Wide Input Range, High Efficiency, Step-Down Switching Regulator | Analog Devices Inc | LT1776IS8#TRPBF vs LT1776IS8#PBF |
LT1776CS8#TR | LT1776 - Wide Input Range, High Efficiency, Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1776IS8#TRPBF vs LT1776CS8#TR |
LT1776CS8 | Switching Regulator, Current-mode, 1A, 230kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1776IS8#TRPBF vs LT1776CS8 |
LT1776IS8#TR | IC 1 A SWITCHING REGULATOR, 230 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller | Linear Technology | LT1776IS8#TRPBF vs LT1776IS8#TR |
LT1776IS8#TRPBF | Wide Input Range, High Efficiency, Step-Down Switching Regulator | Analog Devices Inc | LT1776IS8#TRPBF vs LT1776IS8#TRPBF |
LT1776CS8#TRPBF | LT1776 - Wide Input Range, High Efficiency, Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1776IS8#TRPBF vs LT1776CS8#TRPBF |
LT1776CS8#TRPBF | Wide Input Range, High Efficiency, Step-Down Switching Regulator | Analog Devices Inc | LT1776IS8#TRPBF vs LT1776CS8#TRPBF |
LT1776CS8#TR | Switching Regulator, Current-mode, 1A, 230kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1776IS8#TRPBF vs LT1776CS8#TR |
LT1776IS8 | LT1776 - Wide Input Range, High Efficiency, Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1776IS8#TRPBF vs LT1776IS8 |