Part Details for LT1776CS8#TRPBF by Analog Devices Inc
Overview of LT1776CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1776CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4959
|
Newark | Dc/Dc Conv, Buck, 200Khz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:7.4V, Input Voltage Max:40V, Output Current:700Ma, Ic Case/Package:Nsoic, No. Of Pins:8Pinsrohs Compliant: Yes |Analog Devices LT1776CS8#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.2000 / $8.9800 | Buy Now |
DISTI #
505-LT1776CS8#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 550MA 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3112 In Stock |
|
$4.9369 / $9.0400 | Buy Now |
DISTI #
584-LT1776CS8#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Wide In Rng, Hi Eff, Buck Sw Reg RoHS: Compliant | 1296 |
|
$4.9300 / $9.0300 | Buy Now |
|
Analog Devices Inc | Wide In Rng, Hi Eff, Buck Sw R Min Qty: 1 Package Multiple: 2500 | 623 |
|
$4.9369 / $9.0400 | Buy Now |
DISTI #
SMC-LT1776CS8#TRPBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4580 |
|
RFQ |
Part Details for LT1776CS8#TRPBF
LT1776CS8#TRPBF CAD Models
LT1776CS8#TRPBF Part Data Attributes:
|
LT1776CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1776CS8#TRPBF
Analog Devices Inc
Wide Input Range, High Efficiency, Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 7.4 V | |
Input Voltage-Nom | 40 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 230 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1776CS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1776CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1776CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1776IS8#TR | Switching Regulator, Current-mode, 1A, 230kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1776CS8#TRPBF vs LT1776IS8#TR |
LT1776IS8#PBF | Wide Input Range, High Efficiency, Step-Down Switching Regulator | Analog Devices Inc | LT1776CS8#TRPBF vs LT1776IS8#PBF |
LT1776CS8#TR | LT1776 - Wide Input Range, High Efficiency, Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1776CS8#TRPBF vs LT1776CS8#TR |
LT1776CS8 | Switching Regulator, Current-mode, 1A, 230kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1776CS8#TRPBF vs LT1776CS8 |
LT1776IS8#TR | IC 1 A SWITCHING REGULATOR, 230 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller | Linear Technology | LT1776CS8#TRPBF vs LT1776IS8#TR |
LT1776IS8#TRPBF | Wide Input Range, High Efficiency, Step-Down Switching Regulator | Analog Devices Inc | LT1776CS8#TRPBF vs LT1776IS8#TRPBF |
LT1776IS8#TRPBF | LT1776 - Wide Input Range, High Efficiency, Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1776CS8#TRPBF vs LT1776IS8#TRPBF |
LT1776CS8#TRPBF | LT1776 - Wide Input Range, High Efficiency, Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1776CS8#TRPBF vs LT1776CS8#TRPBF |
LT1776CS8#TR | Switching Regulator, Current-mode, 1A, 230kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1776CS8#TRPBF vs LT1776CS8#TR |
LT1776IS8 | LT1776 - Wide Input Range, High Efficiency, Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1776CS8#TRPBF vs LT1776IS8 |