Part Details for LT1764ET-1.8#PBF by Linear Technology
Overview of LT1764ET-1.8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1764ET#PBF | Analog Devices | 3A, Fast Tran Resp, L N, LDO R | |
LT1764ET-1.5#PBF | Analog Devices | 3A, Fast Tran Resp, L N, LDO R | |
LT1764ET#30PBF | Analog Devices | 3A, Fast Tran Resp, L N, LDO R |
Part Details for LT1764ET-1.8#PBF
LT1764ET-1.8#PBF CAD Models
LT1764ET-1.8#PBF Part Data Attributes
|
LT1764ET-1.8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1764ET-1.8#PBF
Linear Technology
LT1764 - 3A, Fast Transient Response, Low Noise, LDO Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-220 | |
Package Description | LEAD FREE, PLASTIC, TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | T | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.66 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.737 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% |
Alternate Parts for LT1764ET-1.8#PBF
This table gives cross-reference parts and alternative options found for LT1764ET-1.8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1764ET-1.8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1764AET-1.8#TR | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.66 V DROPOUT, PZFM5, PLASTIC, TO-220, 5 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT1764ET-1.8#PBF vs LT1764AET-1.8#TR |
LT1764AET-1.8#PBF | 3A, Fast Transient Response, Low Noise, LDO Regulators | Analog Devices Inc | LT1764ET-1.8#PBF vs LT1764AET-1.8#PBF |
LT1764ET-1.8#TR | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.66 V DROPOUT, PZFM5, PLASTIC, TO-220, 5 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT1764ET-1.8#PBF vs LT1764ET-1.8#TR |
LT1764ET-1.8#TR | Fixed Positive LDO Regulator, 1.8V, 0.66V Dropout, PZFM5 | Analog Devices Inc | LT1764ET-1.8#PBF vs LT1764ET-1.8#TR |
LT1764ET-1.8#TRPBF | Fixed Positive LDO Regulator, 1.8V, 0.66V Dropout, PZFM5 | Analog Devices Inc | LT1764ET-1.8#PBF vs LT1764ET-1.8#TRPBF |
LT1764ET-1.8 | Fixed Positive LDO Regulator, 1.8V, 0.66V Dropout, PZFM5 | Analog Devices Inc | LT1764ET-1.8#PBF vs LT1764ET-1.8 |
LT1764AET-1.8#TRPBF | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.66 V DROPOUT, PZFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT1764ET-1.8#PBF vs LT1764AET-1.8#TRPBF |
LT1764ET-1.8#PBF | 3A, Fast Transient Response, Low Noise, LDO Regulators | Analog Devices Inc | LT1764ET-1.8#PBF vs LT1764ET-1.8#PBF |
LT1764AET-1.8#PBF | LT1764A - 3A, Fast Transient Response, Low Noise, LDO Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1764ET-1.8#PBF vs LT1764AET-1.8#PBF |
LT1764AET-1.8 | LT1764A - 3A, Fast Transient Response, Low Noise, LDO Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1764ET-1.8#PBF vs LT1764AET-1.8 |