Part Details for LT1764ET-1.8#PBF by Analog Devices Inc
Overview of LT1764ET-1.8#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1764ET#PBF | Analog Devices | 3A, Fast Tran Resp, L N, LDO R | |
LT1764ET-1.5#PBF | Analog Devices | 3A, Fast Tran Resp, L N, LDO R | |
LT1764ET#30PBF | Analog Devices | 3A, Fast Tran Resp, L N, LDO R |
Price & Stock for LT1764ET-1.8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1764ET-1.8#PBF-ND
|
DigiKey | IC REG LINEAR 1.8V 3A TO220-5 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
163 In Stock |
|
$5.8500 / $12.5500 | Buy Now |
DISTI #
584-LT1764ET-1.8#PBF
|
Mouser Electronics | LDO Voltage Regulators 3A, Fast Tran Resp, L N, LDO Regs RoHS: Compliant | 0 |
|
$5.8500 / $8.9100 | Order Now |
|
Analog Devices Inc | 3A, Fast Tran Resp, L N, LDO R Package Multiple: 50 | 833 |
|
$5.8500 / $12.5500 | Buy Now |
DISTI #
LT1764ET-1.8PBF
|
TME | IC: voltage regulator, LDO,fixed, 1.8V, 3A, TO220-5, THT, -40÷125°C Min Qty: 1 | 0 |
|
$7.3500 / $10.3000 | RFQ |
DISTI #
LT1764ET-1.8PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.0400 / $6.6300 | Buy Now |
Part Details for LT1764ET-1.8#PBF
LT1764ET-1.8#PBF CAD Models
LT1764ET-1.8#PBF Part Data Attributes
|
LT1764ET-1.8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1764ET-1.8#PBF
Analog Devices Inc
3A, Fast Transient Response, Low Noise, LDO Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1421 (STD) | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.66 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.737 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% |
Alternate Parts for LT1764ET-1.8#PBF
This table gives cross-reference parts and alternative options found for LT1764ET-1.8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1764ET-1.8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1764AET-1.8#TR | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.66 V DROPOUT, PZFM5, PLASTIC, TO-220, 5 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT1764ET-1.8#PBF vs LT1764AET-1.8#TR |
LT1764AET-1.8#PBF | 3A, Fast Transient Response, Low Noise, LDO Regulators | Analog Devices Inc | LT1764ET-1.8#PBF vs LT1764AET-1.8#PBF |
LT1764ET-1.8#TR | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.66 V DROPOUT, PZFM5, PLASTIC, TO-220, 5 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT1764ET-1.8#PBF vs LT1764ET-1.8#TR |
LT1764ET-1.8#PBF | LT1764 - 3A, Fast Transient Response, Low Noise, LDO Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1764ET-1.8#PBF vs LT1764ET-1.8#PBF |
LT1764ET-1.8#TR | Fixed Positive LDO Regulator, 1.8V, 0.66V Dropout, PZFM5 | Analog Devices Inc | LT1764ET-1.8#PBF vs LT1764ET-1.8#TR |
LT1764ET-1.8#TRPBF | Fixed Positive LDO Regulator, 1.8V, 0.66V Dropout, PZFM5 | Analog Devices Inc | LT1764ET-1.8#PBF vs LT1764ET-1.8#TRPBF |
LT1764ET-1.8 | Fixed Positive LDO Regulator, 1.8V, 0.66V Dropout, PZFM5 | Analog Devices Inc | LT1764ET-1.8#PBF vs LT1764ET-1.8 |
LT1764AET-1.8#TRPBF | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.66 V DROPOUT, PZFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT1764ET-1.8#PBF vs LT1764AET-1.8#TRPBF |
LT1764AET-1.8#PBF | LT1764A - 3A, Fast Transient Response, Low Noise, LDO Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1764ET-1.8#PBF vs LT1764AET-1.8#PBF |
LT1764AET-1.8 | LT1764A - 3A, Fast Transient Response, Low Noise, LDO Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1764ET-1.8#PBF vs LT1764AET-1.8 |