LT1764AET#PBF
Description: 3A, Fast Transient Response, Low Noise, LDO Regulators

Overview of LT1764AET#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LT1764AET-3.3#06PBF Analog Devices 3A, Fast Tran Resp, L N, LDO R
LT1764AET#06PBF Analog Devices 3A, Fast Tran Resp, L N, LDO R
LT1764AET-3.3#PBF Analog Devices 3A, Fast Tran Resp, L N, LDO R

Price & Stock for LT1764AET#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK8286
Newark Ldo, Adj, 3A, To-220-5, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.7V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:1.21V, Output Voltage Max:20V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1764AET#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 888
  • 1 $5.1500
  • 10 $5.1500
  • 25 $5.1500
  • 50 $5.1500
  • 100 $5.1500
  • 250 $5.1500
  • 500 $5.1500
$5.1500 Buy Now
DISTI # 505-LT1764AET#PBF-ND
DigiKey IC REG LINEAR 1.21V 3A TO220-5 Min Qty: 1 Lead time: 10 Weeks Container: Tube 453
In Stock
  • 1 $11.8100
  • 10 $8.2950
  • 25 $7.3892
  • 100 $6.3771
  • 250 $5.8869
  • 500 $5.5884
  • 1,000 $5.3406
$5.3406 / $11.8100 Buy Now
DISTI # 584-LT1764AET#PBF
Mouser Electronics LDO Voltage Regulators 3A, Fast Tran Resp, L N, LDO Regs RoHS: Compliant 5313
  • 1 $10.2600
  • 10 $9.2700
  • 50 $8.8400
  • 100 $7.6700
  • 250 $7.4800
  • 500 $6.8200
  • 1,000 $5.9400
$5.9400 / $10.2600 Buy Now
Analog Devices Inc 3A, Fast Tran Resp, L N, LDO R Package Multiple: 50 150
  • 1 $11.8100
  • 10 $8.2950
  • 25 $7.3892
  • 100 $6.3771
  • 250 $5.8869
  • 500 $5.5884
  • 1,000 $5.3406
$5.3406 / $11.8100 Buy Now
DISTI # LT1764AETPBF
TME IC: voltage regulator, LDO,adjustable, 1.2÷21V, 3A, TO220-5, THT Min Qty: 1 0
  • 1 $9.6600
  • 3 $8.6900
  • 10 $7.6800
  • 50 $6.9000
$6.9000 / $9.6600 RFQ
DISTI # LT1764AET#PBF
Richardson RFPD VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 0
  • 100 $6.0500
  • 500 $5.8900
  • 1,000 $5.7300
  • 5,000 $5.5200
$5.5200 / $6.0500 Buy Now
Dynamic Solutions GmbH OEM and CM Only 3000
RFQ

CAD Models for LT1764AET#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1764AET#PBF by Analog Devices Inc

LT1764AET#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LEAD FREE, PLASTIC, TO-220, 5 PIN
Pin Count
5
Manufacturer Package Code
05-08-1421 (STD)
Reach Compliance Code
not_compliant
Samacsys Manufacturer
Analog Devices
Dropout Voltage1-Max
0.66 V
JESD-30 Code
R-PZFM-T5
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
3 A
Output Voltage1-Max
20 V
Output Voltage1-Min
1.21 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-220
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
ZIG-ZAG
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. LT1764AET#PBF
    Analog Devices Inc
    3A, Fast Transient Response, Low Noise, LDO Regulators
    VS

Alternate Parts for LT1764AET#PBF

This table gives cross-reference parts and alternative options found for LT1764AET#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1764AET#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1764ET#TRPBF IC VREG 1.21 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.66 V DROPOUT, PZFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN, Adjustable Positive Single Output LDO Regulator Linear Technology LT1764AET#PBF vs LT1764ET#TRPBF
LT1764AET#TRPBF Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.66V Dropout, PZFM5 Analog Devices Inc LT1764AET#PBF vs LT1764AET#TRPBF
LT1764ET#TR Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.66V Dropout, PZFM5 Analog Devices Inc LT1764AET#PBF vs LT1764ET#TR
LT1764ET#TR IC VREG 1.21 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.66 V DROPOUT, PZFM5, PLASTIC, TO-220, 5 PIN, Adjustable Positive Single Output LDO Regulator Linear Technology LT1764AET#PBF vs LT1764ET#TR
LT1764ET#PBF LT1764 - 3A, Fast Transient Response, Low Noise, LDO Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LT1764AET#PBF vs LT1764ET#PBF
LT1764AET LT1764A - 3A, Fast Transient Response, Low Noise, LDO Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LT1764AET#PBF vs LT1764AET
LT1764ET#PBF 3A, Fast Transient Response, Low Noise, LDO Regulators Analog Devices Inc LT1764AET#PBF vs LT1764ET#PBF
LT1764ET Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.66V Dropout, PZFM5 Analog Devices Inc LT1764AET#PBF vs LT1764ET
LT1764ET LT1764 - 3A, Fast Transient Response, Low Noise, LDO Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LT1764AET#PBF vs LT1764ET
LT1764AET#TR Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.66V Dropout, PZFM5 Analog Devices Inc LT1764AET#PBF vs LT1764AET#TR
Part Number Description Manufacturer Compare
LT1764ET Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.66V Dropout, PZFM5 Analog Devices Inc LT1764AET#PBF vs LT1764ET
LT1764ET#TRPBF IC VREG 1.21 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.66 V DROPOUT, PZFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN, Adjustable Positive Single Output LDO Regulator Linear Technology LT1764AET#PBF vs LT1764ET#TRPBF
LT1764ET LT1764 - 3A, Fast Transient Response, Low Noise, LDO Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LT1764AET#PBF vs LT1764ET
LT1764AET Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.66V Dropout, PZFM5 Analog Devices Inc LT1764AET#PBF vs LT1764AET
LT1764ET#PBF LT1764 - 3A, Fast Transient Response, Low Noise, LDO Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LT1764AET#PBF vs LT1764ET#PBF
LT1764AET#PBF LT1764A - 3A, Fast Transient Response, Low Noise, LDO Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LT1764AET#PBF vs LT1764AET#PBF
LT1764AET LT1764A - 3A, Fast Transient Response, Low Noise, LDO Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LT1764AET#PBF vs LT1764AET
LT1764AET#TR Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.66V Dropout, PZFM5 Analog Devices Inc LT1764AET#PBF vs LT1764AET#TR
LT1764AET#TRPBF Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.66V Dropout, PZFM5 Analog Devices Inc LT1764AET#PBF vs LT1764AET#TRPBF
LT1764ET#TR IC VREG 1.21 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.66 V DROPOUT, PZFM5, PLASTIC, TO-220, 5 PIN, Adjustable Positive Single Output LDO Regulator Linear Technology LT1764AET#PBF vs LT1764ET#TR

Related Parts for LT1764AET#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1764AET#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1764AET#PBF by Analog Devices Inc

  • Please alert me when LT1764AET#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1764AET#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1764AET#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1764AET#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1764AET#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1764AET#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: