Part Details for LT1764ET#TRPBF by Linear Technology
Overview of LT1764ET#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1764ET#TRPBF
LT1764ET#TRPBF CAD Models
LT1764ET#TRPBF Part Data Attributes
|
LT1764ET#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1764ET#TRPBF
Linear Technology
IC VREG 1.21 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.66 V DROPOUT, PZFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN, Adjustable Positive Single Output LDO Regulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SFM | |
Package Description | ZIP, ZIP5,.15,.2,67TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.66 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input Voltage Absolute-Max | 20 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.21 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Voltage Tolerance-Max | 3.5% |
Alternate Parts for LT1764ET#TRPBF
This table gives cross-reference parts and alternative options found for LT1764ET#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1764ET#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1764AET#TR | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.66V Dropout, PZFM5 | Analog Devices Inc | LT1764ET#TRPBF vs LT1764AET#TR |
LT1764ET#PBF | LT1764 - 3A, Fast Transient Response, Low Noise, LDO Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1764ET#TRPBF vs LT1764ET#PBF |
LT1764ET | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.66V Dropout, PZFM5 | Analog Devices Inc | LT1764ET#TRPBF vs LT1764ET |
LT1764AET | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.66V Dropout, PZFM5 | Analog Devices Inc | LT1764ET#TRPBF vs LT1764AET |
LT1764AET#PBF | 3A, Fast Transient Response, Low Noise, LDO Regulators | Analog Devices Inc | LT1764ET#TRPBF vs LT1764AET#PBF |
LT1764ET#TR | IC VREG 1.21 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.66 V DROPOUT, PZFM5, PLASTIC, TO-220, 5 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT1764ET#TRPBF vs LT1764ET#TR |
LT1764AET#TR | IC VREG 1.21 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.66 V DROPOUT, PZFM5, PLASTIC, TO-220, 5 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT1764ET#TRPBF vs LT1764AET#TR |
LT1764AET#TRPBF | IC VREG 1.21 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.66 V DROPOUT, PZFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT1764ET#TRPBF vs LT1764AET#TRPBF |
LT1764AET#PBF | LT1764A - 3A, Fast Transient Response, Low Noise, LDO Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1764ET#TRPBF vs LT1764AET#PBF |
LT1764ET#TRPBF | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.66V Dropout, PZFM5 | Analog Devices Inc | LT1764ET#TRPBF vs LT1764ET#TRPBF |