-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500mA, Low Noise, LDO Micropower Regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4927
|
Newark | Ldo, Fixed, 2.5V, 0.5A, Nsoic, 125Deg C, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:500Ma, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1763CS8-2.5#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.8400 / $7.6800 | Buy Now |
DISTI #
LT1763CS8-2.5#TRPBFCT-ND
|
DigiKey | IC REG LINEAR 2.5V 500MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
609 In Stock |
|
$3.7289 / $6.8300 | Buy Now |
DISTI #
584-1763CS8-2.5TRPBF
|
Mouser Electronics | LDO Voltage Regulators 0mA, L N, LDO uP Regs RoHS: Compliant | 0 |
|
$3.7200 / $6.8200 | Order Now |
DISTI #
V72:2272_06419309
|
Arrow Electronics | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2405 Container: Cut Strips | Americas - 2 |
|
$3.6830 | Buy Now |
|
Analog Devices Inc | 0mA, L N, LDO uP Regs Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.7289 / $6.8300 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 2.5V 0.5A 8SOIC | 147 |
|
RFQ | |
DISTI #
LT1763CS82.5TRP
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.6600 / $3.8100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ | |
DISTI #
C1S103101430511
|
Chip1Stop | 500mA, Low Noise, LDO Micropower Regulators RoHS: Compliant pbFree: No Container: Cut Tape | 1996 |
|
$2.6500 / $3.7200 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 2.5V 500MA 8SOIC | 1486 |
|
$1.6031 / $1.9611 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1763CS8-2.5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1763CS8-2.5#TRPBF
Analog Devices Inc
500mA, Low Noise, LDO Micropower Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.565 V | |
Output Voltage1-Min | 2.435 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.6% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1763CS8-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763CS8-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1763IS8-2.5#PBF | 500mA, Low Noise, LDO Micropower Regulators | Analog Devices Inc | LT1763CS8-2.5#TRPBF vs LT1763IS8-2.5#PBF |
LT1763CS8-2.5#TRPBF | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1763CS8-2.5#TRPBF vs LT1763CS8-2.5#TRPBF |
LT1763IS8-2.5#PBF | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1763CS8-2.5#TRPBF vs LT1763IS8-2.5#PBF |
LT1763CS8-2.5 | Fixed Positive LDO Regulator, 2.5V, 0.45V Dropout, PDSO8 | Analog Devices Inc | LT1763CS8-2.5#TRPBF vs LT1763CS8-2.5 |
LT1763IS8-2.5#TRPBF | 500mA, Low Noise, LDO Micropower Regulators | Analog Devices Inc | LT1763CS8-2.5#TRPBF vs LT1763IS8-2.5#TRPBF |
LT1763IS8-2.5 | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Fixed Positive Single Output LDO Regulator | Linear Technology | LT1763CS8-2.5#TRPBF vs LT1763IS8-2.5 |
LT1763CS8-2.5#PBF | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1763CS8-2.5#TRPBF vs LT1763CS8-2.5#PBF |
LT1763CS8-2.5#TR | Fixed Positive LDO Regulator, 2.5V, 0.45V Dropout, PDSO8 | Analog Devices Inc | LT1763CS8-2.5#TRPBF vs LT1763CS8-2.5#TR |
LT1763IS8-2.5#TRPBF | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1763CS8-2.5#TRPBF vs LT1763IS8-2.5#TRPBF |
LT1763CS8-2.5#PBF | 500mA, Low Noise, LDO Micropower Regulators | Analog Devices Inc | LT1763CS8-2.5#TRPBF vs LT1763CS8-2.5#PBF |