LT1763IS8-2.5#PBF
Description: 500mA, Low Noise, LDO Micropower Regulators

Overview of LT1763IS8-2.5#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LT1763IS8-2.5#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK8270
Newark Ldo, Fixed, 2.5V, 0.5A, Nsoic, 125Deg C, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:500Ma, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1763IS8-2.5#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
Buy Now
DISTI # LT1763IS8-2.5#PBF-ND
DigiKey IC REG LINEAR 2.5V 500MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 100
In Stock
  • 1 $7.5200
  • 10 $6.7970
  • 25 $6.4808
  • 100 $5.6271
  • 300 $5.3742
  • 500 $4.9000
  • 1,000 $4.2678
$4.2678 / $7.5200 Buy Now
DISTI # 584-LT1763IS8-2.5PBF
Mouser Electronics LDO Voltage Regulators 500mA, L N, LDO uP Regs RoHS: Compliant 104
  • 1 $7.5100
  • 10 $6.7900
  • 50 $6.4800
  • 100 $5.6200
  • 200 $5.3700
  • 500 $4.8900
  • 1,000 $4.2600
$4.2600 / $7.5100 Buy Now
DISTI # E54:1762_00085420
Arrow Electronics LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2334 Europe - 92
  • 1 $6.3150
  • 10 $5.8050
  • 50 $5.6330
  • 100 $4.8700
  • 200 $4.7880
  • 500 $4.2560
  • 1,000 $3.8960
  • 2,500 $3.8170
$3.8170 / $6.3150 Buy Now
Analog Devices Inc 500mA, L N, LDO uP Regs Min Qty: 1 Package Multiple: 100 2120
  • 1 $7.5200
  • 10 $6.7970
  • 25 $6.4808
  • 100 $5.6271
  • 500 $4.9000
  • 1,000 $4.2678
$4.2678 / $7.5200 Buy Now
Rochester Electronics LT1763 - 500 mA, LOW NOISE, LDO MICROPOWER REGULATOR RoHS: Compliant Status: Active Min Qty: 1 156
  • 1 $4.5600
  • 25 $4.4700
  • 100 $4.2900
  • 500 $4.1100
  • 1,000 $3.8800
$3.8800 / $4.5600 Buy Now
DISTI # LT1763IS8-2.5PB
Richardson RFPD VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 0
  • 100 $4.4400
  • 500 $4.3100
  • 1,000 $4.2000
  • 5,000 $4.0400
$4.0400 / $4.4400 Buy Now
DISTI # C1S424500547344
Chip1Stop LDO Regulator Pos 2.5V 0.5A Automotive 8-Pin SOIC N RoHS: Compliant pbFree: Yes Container: Bulk 84
  • 1 $4.1500
  • 10 $3.5100
  • 50 $3.2700
$3.2700 / $4.1500 Buy Now

CAD Models for LT1763IS8-2.5#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1763IS8-2.5#PBF by Analog Devices Inc

LT1763IS8-2.5#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.150 INCH, LEAD FREE, PLASTIC, SOP-8
Pin Count
8
Manufacturer Package Code
05-08-1610 (S8)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Adjustability
FIXED
Dropout Voltage1-Max
0.45 V
Dropout Voltage1-Nom
0.3 V
Input Voltage Absolute-Max
20 V
Input Voltage-Max
20 V
Input Voltage-Min
1.8 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Line Regulation-Max
0.005%
Load Regulation-Max
0.025%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
2.565 V
Output Voltage1-Min
2.435 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.752 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2.6%
Width
3.9 mm
Want to compare parts?
  1. LT1763IS8-2.5#PBF
    Analog Devices Inc
    500mA, Low Noise, LDO Micropower Regulators
    VS

Alternate Parts for LT1763IS8-2.5#PBF

This table gives cross-reference parts and alternative options found for LT1763IS8-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763IS8-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1763IS8-2.5 IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Fixed Positive Single Output LDO Regulator Linear Technology LT1763IS8-2.5#PBF vs LT1763IS8-2.5
LT1763CS8-2.5 Fixed Positive LDO Regulator, 2.5V, 0.45V Dropout, PDSO8 Analog Devices Inc LT1763IS8-2.5#PBF vs LT1763CS8-2.5
LT1763CS8-2.5 LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1763IS8-2.5#PBF vs LT1763CS8-2.5
LT1763IS8-2.5#TR IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Fixed Positive Single Output LDO Regulator Linear Technology LT1763IS8-2.5#PBF vs LT1763IS8-2.5#TR
LT1763IS8-2.5#TRPBF LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1763IS8-2.5#PBF vs LT1763IS8-2.5#TRPBF
LT1763CS8-2.5#TRPBF 500mA, Low Noise, LDO Micropower Regulators Analog Devices Inc LT1763IS8-2.5#PBF vs LT1763CS8-2.5#TRPBF
LT1763IS8-2.5#TRPBF 500mA, Low Noise, LDO Micropower Regulators Analog Devices Inc LT1763IS8-2.5#PBF vs LT1763IS8-2.5#TRPBF
LT1763CS8-2.5#PBF 500mA, Low Noise, LDO Micropower Regulators Analog Devices Inc LT1763IS8-2.5#PBF vs LT1763CS8-2.5#PBF
LT1763CS8-2.5#TR Fixed Positive LDO Regulator, 2.5V, 0.45V Dropout, PDSO8 Analog Devices Inc LT1763IS8-2.5#PBF vs LT1763CS8-2.5#TR
LT1763CS8-2.5#TR LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1763IS8-2.5#PBF vs LT1763CS8-2.5#TR
Part Number Description Manufacturer Compare
LT1763IS8-2.5 IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Fixed Positive Single Output LDO Regulator Linear Technology LT1763IS8-2.5#PBF vs LT1763IS8-2.5
LT1763IS8-2.5#TRPBF 500mA, Low Noise, LDO Micropower Regulators Analog Devices Inc LT1763IS8-2.5#PBF vs LT1763IS8-2.5#TRPBF
LT1763IS8-2.5#TRPBF LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1763IS8-2.5#PBF vs LT1763IS8-2.5#TRPBF
LT1763CS8-2.5 Fixed Positive LDO Regulator, 2.5V, 0.45V Dropout, PDSO8 Analog Devices Inc LT1763IS8-2.5#PBF vs LT1763CS8-2.5
LT1763IS8-2.5#TR IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Fixed Positive Single Output LDO Regulator Linear Technology LT1763IS8-2.5#PBF vs LT1763IS8-2.5#TR
LT1763CS8-2.5#PBF 500mA, Low Noise, LDO Micropower Regulators Analog Devices Inc LT1763IS8-2.5#PBF vs LT1763CS8-2.5#PBF
LT1763CS8-2.5#TR Fixed Positive LDO Regulator, 2.5V, 0.45V Dropout, PDSO8 Analog Devices Inc LT1763IS8-2.5#PBF vs LT1763CS8-2.5#TR
LT1763CS8-2.5#PBF LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1763IS8-2.5#PBF vs LT1763CS8-2.5#PBF
LT1763CS8-2.5#TRPBF 500mA, Low Noise, LDO Micropower Regulators Analog Devices Inc LT1763IS8-2.5#PBF vs LT1763CS8-2.5#TRPBF
LT1763CS8-2.5 LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1763IS8-2.5#PBF vs LT1763CS8-2.5

Related Parts for LT1763IS8-2.5#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1763IS8-2.5#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1763IS8-2.5#PBF by Analog Devices Inc

  • Please alert me when LT1763IS8-2.5#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1763IS8-2.5#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1763IS8-2.5#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1763IS8-2.5#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1763IS8-2.5#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1763IS8-2.5#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: