-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500mA, Low Noise, LDO Micropower Regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1763CDE-3#PBF | Analog Devices | 500mA, L N, LDO uP Regs | |
LT1763CDE#PBF | Analog Devices | 500mA, L N, LDO uP Regs | |
LT1763CDE-3#TRPBF | Analog Devices | 500mA, L N, LDO uP Regs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8258
|
Newark | Ldo, Fixed, 3.3V, 0.5A, Dfn-Ep, 125Deg C, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Dfn-Eprohs Compliant: Yes |Analog Devices LT1763CDE-3.3#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$5.0000 / $7.0000 | Buy Now |
DISTI #
505-LT1763CDE-3.3#PBF-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3382 In Stock |
|
$3.6375 / $8.7900 | Buy Now |
DISTI #
584-LT1763CDE-3.3PBF
|
Mouser Electronics | LDO Voltage Regulators 500mA, L N, LDO uP Regs RoHS: Compliant | 2561 |
|
$3.6300 / $7.7900 | Buy Now |
DISTI #
V36:1790_06419276
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.5A 12-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 10 Weeks Date Code: 2409 | Americas - 997 |
|
$3.5150 / $4.1630 | Buy Now |
|
Analog Devices Inc | 500mA, L N, LDO uP Regs Package Multiple: 91 | 773 |
|
$3.6375 / $8.7900 | Buy Now |
DISTI #
LT1763CDE-3.3PBF
|
TME | IC: voltage regulator, LDO,fixed, 3.267÷3.38V, 0.5A, DFN12, SMD Min Qty: 1 | 0 |
|
$3.3500 / $5.0200 | RFQ |
DISTI #
LT1763CDE-3.3PB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1 | 21 |
|
$4.3700 / $4.6400 | Buy Now |
DISTI #
C1S103101457606
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes | 997 |
|
$3.7400 / $4.1630 | Buy Now |
DISTI #
C1S424500193037
|
Chip1Stop | LDO Regulator Pos 3.3V 0.5A Automotive 12-Pin DFN EP RoHS: Compliant pbFree: Yes Container: Bulk | 605 |
|
$4.3500 / $6.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1763CDE-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1763CDE-3.3#PBF
Analog Devices Inc
500mA, Low Noise, LDO Micropower Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1695 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.033% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.38 V | |
Output Voltage1-Min | 3.22 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.42% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1763CDE-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763CDE-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1763CDE-3.3 | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LT1763CDE-3.3#PBF vs LT1763CDE-3.3 |