Part Details for LT1763CDE#TR by Linear Technology
Overview of LT1763CDE#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1763CDE#TR
LT1763CDE#TR CAD Models
LT1763CDE#TR Part Data Attributes
|
LT1763CDE#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1763CDE#TR
Linear Technology
LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC12,.12,20 | |
Pin Count | 12 | |
Manufacturer Package Code | DE/UE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input-Output Voltage Differential-Max | 20 V | |
Input-Output Voltage Differential-Min | 2 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Line Regulation-Max (%/V) | 0.023 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT1763CDE#TR
This table gives cross-reference parts and alternative options found for LT1763CDE#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763CDE#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1763MPDE#TRPBF | 500mA, Low Noise, LDO Micropower Regulators | Analog Devices Inc | LT1763CDE#TR vs LT1763MPDE#TRPBF |
LT1763MPDE#TR | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: DFN; Pins: 12; Temperature Range: -55°C to 125°C | Linear Technology | LT1763CDE#TR vs LT1763MPDE#TR |
LT1763MPDE | 500mA, Low Noise, LDO Micropower Regulators | Analog Devices Inc | LT1763CDE#TR vs LT1763MPDE |
LT1763MPDE#PBF | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: DFN; Pins: 12; Temperature Range: -55°C to 125°C | Linear Technology | LT1763CDE#TR vs LT1763MPDE#PBF |
LT1763MPDE | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: DFN; Pins: 12; Temperature Range: -55°C to 125°C | Linear Technology | LT1763CDE#TR vs LT1763MPDE |
LT1763IDE | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT1763CDE#TR vs LT1763IDE |
LT1763MPDE#TRPBF | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: DFN; Pins: 12; Temperature Range: -55°C to 125°C | Linear Technology | LT1763CDE#TR vs LT1763MPDE#TRPBF |
LT1763IDE#TRPBF | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT1763CDE#TR vs LT1763IDE#TRPBF |
LT1763CDE | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LT1763CDE#TR vs LT1763CDE |
LT1763CDE#PBF | 500mA, Low Noise, LDO Micropower Regulators | Analog Devices Inc | LT1763CDE#TR vs LT1763CDE#PBF |