Part Details for LT1763IDE#TRPBF by Analog Devices Inc
Overview of LT1763IDE#TRPBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1763IDE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4935
|
Newark | Ldo, Adj, 0.5A, Dfn-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:1.22V, Output Voltage Max:20V, Polarity:-, Output Current Max:500Ma Rohs Compliant: Yes |Analog Devices LT1763IDE#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 552 |
|
$4.4400 / $7.8200 | Buy Now |
DISTI #
505-LT1763IDE#TRPBFCT-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7836 In Stock |
|
$4.1097 / $7.5200 | Buy Now |
DISTI #
584-LT1763IDE#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 500mA, L N, LDO uP Regs RoHS: Compliant | 11389 |
|
$4.0100 / $7.3300 | Buy Now |
DISTI #
V72:2272_06419338
|
Arrow Electronics | LDO Regulator Pos 1.22V to 20V 0.5A 12-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2128 Container: Cut Strips | Americas - 2206 |
|
$3.8500 | Buy Now |
|
Analog Devices Inc | 500mA, L N, LDO uP Regs Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$4.1097 / $7.5200 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 0.5A 12DFN | 143 |
|
RFQ | |
DISTI #
LT1763IDE#TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.0400 / $4.2000 | Buy Now |
DISTI #
C1S103101397793
|
Chip1Stop | 500mA, Low Noise, Low Dropout Linear Regulator RoHS: Compliant pbFree: No Container: Cut Tape | 286 |
|
$3.3300 / $4.7100 | Buy Now |
Part Details for LT1763IDE#TRPBF
LT1763IDE#TRPBF CAD Models
LT1763IDE#TRPBF Part Data Attributes
|
LT1763IDE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1763IDE#TRPBF
Analog Devices Inc
500mA, Low Noise, LDO Micropower Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1695 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input-Output Voltage Differential-Max | 20 V | |
Input-Output Voltage Differential-Min | 2 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Line Regulation-Max (%/V) | 0.0228 | |
Load Regulation-Max(%) | 0.984% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT1763IDE#TRPBF
This table gives cross-reference parts and alternative options found for LT1763IDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763IDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1763MPDE#TR | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: DFN; Pins: 12; Temperature Range: -55°C to 125°C | Linear Technology | LT1763IDE#TRPBF vs LT1763MPDE#TR |
LT1763CDE#PBF | 500mA, Low Noise, LDO Micropower Regulators | Analog Devices Inc | LT1763IDE#TRPBF vs LT1763CDE#PBF |
LT1763CDE#PBF | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LT1763IDE#TRPBF vs LT1763CDE#PBF |
LT1763MPDE#PBF | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: DFN; Pins: 12; Temperature Range: -55°C to 125°C | Linear Technology | LT1763IDE#TRPBF vs LT1763MPDE#PBF |
LT1763IDE#PBF | 500mA, Low Noise, LDO Micropower Regulators | Analog Devices Inc | LT1763IDE#TRPBF vs LT1763IDE#PBF |
LT1763IDE | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT1763IDE#TRPBF vs LT1763IDE |
LT1763MPDE#TRPBF | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: DFN; Pins: 12; Temperature Range: -55°C to 125°C | Linear Technology | LT1763IDE#TRPBF vs LT1763MPDE#TRPBF |
LT1763IDE#PBF | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT1763IDE#TRPBF vs LT1763IDE#PBF |
LT1763MPDE#TRPBF | 500mA, Low Noise, LDO Micropower Regulators | Analog Devices Inc | LT1763IDE#TRPBF vs LT1763MPDE#TRPBF |
LT1763MPDE | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: DFN; Pins: 12; Temperature Range: -55°C to 125°C | Linear Technology | LT1763IDE#TRPBF vs LT1763MPDE |