-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1762EMS8-5#TRPBF | Analog Devices | 150mA, L N, LDO uP Regs | |
LT1762EMS8#PBF | Analog Devices | 150mA, L N, LDO uP Regs | |
LT1762EMS8-3.3#TRPBF | Analog Devices | 150mA, L N, LDO uP Regs |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1762EMS8-3.3#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1762EMS8-3.3#TR
Analog Devices Inc
Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.27 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Load Regulation-Max | 0.033% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.38 V | |
Output Voltage1-Min | 3.22 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.17 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 2.4% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1762EMS8-3.3#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1762EMS8-3.3#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1762EMS8-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, PDSO8 | Analog Devices Inc | LT1762EMS8-3.3#TR vs LT1762EMS8-3.3 |
LT1762EMS8-3.3#TRPBF | 150mA, Low Noise, LDO Micropower Regulators | Analog Devices Inc | LT1762EMS8-3.3#TR vs LT1762EMS8-3.3#TRPBF |
LT1762EMS8-3.3#TRPBF | LT1762 - 150mA, Low Noise, LDO Micropower Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1762EMS8-3.3#TR vs LT1762EMS8-3.3#TRPBF |
LT1762EMS8-3.3#PBF | 150mA, Low Noise, LDO Micropower Regulators | Analog Devices Inc | LT1762EMS8-3.3#TR vs LT1762EMS8-3.3#PBF |
LT1762EMS8-3.3#PBF | LT1762 - 150mA, Low Noise, LDO Micropower Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1762EMS8-3.3#TR vs LT1762EMS8-3.3#PBF |