There are no models available for this part yet.
Overview of LT1762EMS8-3.3#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1762EMS8-5#TRPBF | Analog Devices | 150mA, L N, LDO uP Regs | |
LT1762EMS8#PBF | Analog Devices | 150mA, L N, LDO uP Regs | |
LT1762EMS8-3.3#TRPBF | Analog Devices | 150mA, L N, LDO uP Regs |
Price & Stock for LT1762EMS8-3.3#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 50 |
|
RFQ | ||||
Bristol Electronics | 10 |
|
RFQ | ||||
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, 0.4V DROPOUT, PDSO8 | 40 |
|
$2.0020 / $3.6400 | Buy Now | ||
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, 0.4V DROPOUT, PDSO8 | 6 |
|
$2.7500 / $3.3000 | Buy Now | ||
Win Source Electronics | IC REG LDO 3.3V 0.15A 8MSOP | 9900 |
|
$1.9870 / $2.9800 | Buy Now |
CAD Models for LT1762EMS8-3.3#PBF by Linear Technology
Part Data Attributes for LT1762EMS8-3.3#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
MSOP
|
Package Description
|
PLASTIC, MSOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
MS8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.4 V
|
Dropout Voltage1-Nom
|
0.27 V
|
Input Voltage Absolute-Max
|
20 V
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
3.8 V
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Line Regulation-Max
|
0.005%
|
Load Regulation-Max
|
0.033%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
3.38 V
|
Output Voltage1-Min
|
3.22 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.17 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
2.4%
|
Width
|
3 mm
|
Alternate Parts for LT1762EMS8-3.3#PBF
This table gives cross-reference parts and alternative options found for LT1762EMS8-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1762EMS8-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1762EMS8-3.3#TR | LT1762 - 150mA, Low Noise, LDO Micropower Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1762EMS8-3.3#PBF vs LT1762EMS8-3.3#TR |
LT1762EMS8-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, PDSO8 | Analog Devices Inc | LT1762EMS8-3.3#PBF vs LT1762EMS8-3.3 |
LT1762EMS8-3.3#PBF | 150mA, Low Noise, LDO Micropower Regulators | Analog Devices Inc | LT1762EMS8-3.3#PBF vs LT1762EMS8-3.3#PBF |
LT1762EMS8-3.3 | LT1762 - 150mA, Low Noise, LDO Micropower Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1762EMS8-3.3#PBF vs LT1762EMS8-3.3 |
Related Parts for LT1762EMS8-3.3#PBF
-
LT1762EMS8-5#TRPBFLinear Regulator ICs
-
PXAS30KFA,512Microcontrollers
-
LTC4357CDCB#TRMPBFPower Management Circuits
-
LTC4311ISC6#TRPBFOther Analog ICs
-
AD8551ARMZOperational Amplifiers
-
IRF6614TRPBFPower Field-Effect Transistors
-
AD7894ARZ-2Analog to Digital Converters
-
FPF2496UCXPeripheral Drivers
-
T356H336K016ATFixed Capacitors