LT1762EMS8-3.3#PBF
vs
LT1085CT-3.6
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
MSOP
|
TO-220
|
Package Description |
PLASTIC, MSOP-8
|
PLASTIC, TO-220, 3 PIN
|
Pin Count |
8
|
3
|
Manufacturer Package Code |
MS8
|
T
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.4 V
|
1.5 V
|
Dropout Voltage1-Nom |
0.27 V
|
1.5 V
|
Input Voltage Absolute-Max |
20 V
|
30 V
|
Input Voltage-Max |
20 V
|
15 V
|
Input Voltage-Min |
3.8 V
|
4.8 V
|
JESD-30 Code |
S-PDSO-G8
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e0
|
Length |
3 mm
|
|
Line Regulation-Max |
0.005%
|
0.006%
|
Load Regulation-Max |
0.033%
|
0.02%
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
0.15 A
|
3 A
|
Output Voltage1-Max |
3.38 V
|
3.672 V
|
Output Voltage1-Min |
3.22 V
|
3.528 V
|
Output Voltage1-Nom |
3.3 V
|
3.6 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TO-220
|
Package Equivalence Code |
TSSOP8,.19
|
SIP3,.1TB
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
260
|
235
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.17 mm
|
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD OVER NICKEL
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
20
|
Voltage Tolerance-Max |
2.4%
|
2%
|
Width |
3 mm
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare LT1762EMS8-3.3#PBF with alternatives
Compare LT1085CT-3.6 with alternatives