-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 1435 |
|
RFQ | ||
|
Dynamic Solutions GmbH | OEM and CM Only | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1716CS5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1716CS5#PBF
Analog Devices Inc
SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, TSOP5/6,.11,38 | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1400 µA | |
Bias Current-Max (IIB) @25C | 0.06 µA | |
Input Offset Voltage-Max | 2400 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,38 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 5500 ns | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.095 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT1716CS5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1716CS5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1716CS5#TRM | LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1716CS5#PBF vs LT1716CS5#TRM |
LT1716IS5 | Comparator, 1 Func, 2400uV Offset-Max, 5500ns Response Time, BIPolar, PDSO5 | Analog Devices Inc | LT1716CS5#PBF vs LT1716IS5 |
LT1716IS5 | LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1716CS5#PBF vs LT1716IS5 |
LT1716IS5#TRM | LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1716CS5#PBF vs LT1716IS5#TRM |
LT1716CS5 | LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1716CS5#PBF vs LT1716CS5 |
LT1716CS5#TR | LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1716CS5#PBF vs LT1716CS5#TR |
LT1716CS5#TR | Comparator, 1 Func, 2400uV Offset-Max, 5500ns Response Time, BIPolar, PDSO5 | Analog Devices Inc | LT1716CS5#PBF vs LT1716CS5#TR |
LT1716CS5#TRMPBF | LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1716CS5#PBF vs LT1716CS5#TRMPBF |
LT1716IS5#TRM | Comparator, 1 Func, 2400uV Offset-Max, 5500ns Response Time, BIPolar, PDSO5 | Analog Devices Inc | LT1716CS5#PBF vs LT1716IS5#TRM |
LT1716IS5#TRPBF | SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator | Analog Devices Inc | LT1716CS5#PBF vs LT1716IS5#TRPBF |