LT1716CS5#PBF vs LT1716IS5 feature comparison

LT1716CS5#PBF Analog Devices Inc

Buy Now Datasheet

LT1716IS5 Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description VSSOP, TSOP5/6,.11,38 PLASTIC, MO-193, TSOT-23, 5 PIN
Pin Count 5 5
Manufacturer Package Code 05-08-1635 S5
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Analog Devices
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 1400 µA 1400 µA
Bias Current-Max (IIB) @25C 0.06 µA 13 µA
Input Offset Voltage-Max 2400 µV 2400 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e0
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Type OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSOP5/6,.11,38 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Response Time-Nom 5500 ns 5500 ns
Seated Height-Max 1 mm 1 mm
Supply Current-Max 0.095 mA 0.095 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.625 mm 1.625 mm
Base Number Matches 1 6
Part Package Code SOT
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare LT1716CS5#PBF with alternatives

Compare LT1716IS5 with alternatives